LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC574ARGYR product image
  • SN74LVC574ARGYR thumbnail 1
  • SN74LVC574ARGYR thumbnail 2
  • SN74LVC574ARGYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC574ARGYRRoHS

Manufacturer
MPN
SN74LVC574ARGYR
LCSC Part #
C2677729
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74LVC574ARGYR
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2319$ 0.23
10+$ 0.2271$ 2.27
30+$ 0.2238$ 6.71
100+$ 0.2222$ 22.22
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingVQFN-20-EP(3.5x4.5)
Voltage - Supply1.65V~3.6V
Number of Bits per Element8
Output TypeTri-State
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/Asynchronous-
Number of Elements1
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA
Quiescent Current10uA
Setup Time2ns
Hold Time1.5ns
Propagation Delay7ns@3.3V
Trigger TypeRising Edge

Introduction

AI Translation

The SN54LVC574A octal edge-triggered D-type flip-flop is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC574A octal edge-triggered D-type flip-flop is designed for 1.65-V to 3.6-V VCC operation. These devices feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. On the positive transition of the clock (CLK) input, the Q outputs are set to the logic levels at the data (D) inputs. A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. OE does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Max tpd of 7 ns at 3.3 V
  • Typical V₀ₗₚ (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical V₀ₕᵥ (Output V₀ₕ Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • buffer registers
  • I/O ports
  • bidirectional bus drivers
  • working registers