TI SN74AUP2G79DQER
| Manufacturer | |
| MPN | SN74AUP2G79DQER |
| LCSC Part # | C2677727 |
| Packaging | X2-SON-8(1x1.4) |
| Customer # | |
| Key Attributes | 800mV~3.6V 6.3ns@3.3V,30pF X2-SON-8(1x1.4) Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 800mV~3.6V | |
| Series | 74AUP Series | |
| Output Type | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 600ps | |
| Quiescent Current | 500nA | |
| Hold Time | - | |
| Propagation Delay | 6.3ns@3.3V,30pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (I_CC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (C_pd = 3 pF Typ at 3.3 V)
- Low Input Capacitance (C_i = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of V_cc
- I_off Supports Partial-Power-Down Mode Operation
- Wide Operating V_cc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- t_pd = 4 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4816 | $ 0.48 |
| 10+ | $ 0.4703 | $ 4.70 |
| 30+ | $ 0.4622 | $ 13.87 |
| 100+ | $ 0.4541 | $ 45.41 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 800mV~3.6V | |
| Series | 74AUP Series | |
| Output Type | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 600ps | |
| Quiescent Current | 500nA | |
| Hold Time | - | |
| Propagation Delay | 6.3ns@3.3V,30pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (I_CC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (C_pd = 3 pF Typ at 3.3 V)
- Low Input Capacitance (C_i = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of V_cc
- I_off Supports Partial-Power-Down Mode Operation
- Wide Operating V_cc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- t_pd = 4 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



