TI CD4013BNSR
| Manufacturer | |
| MPN | CD4013BNSR |
| LCSC Part # | C2677710 |
| Packaging | SOP-14-208mil |
| Customer # | |
| Key Attributes | CMOS Dual D-Type Flip-Flop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOP-14-208mil | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 4000B Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 6.8mA | |
| Current - Output Low(IOL) | 6.8mA | |
| Setup Time | 40ns | |
| Quiescent Current | 4uA | |
| Hold Time | 5ns | |
| Propagation Delay | 90ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4013B device consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q and Q(overline) outputs. These devices can be used for shift register applications, and, by connecting Q(overline) output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or reset line, respectively.
The CD4013B types are supplied in 14-pin dual-inline plastic packages (E suffix), 14-pin small-outline packages (M, MT, M96, and NSR suffixes), and 14-pin thin shrink small-outline packages (PW and PWR suffixes).
Features
- Asynchronous Set-Reset Capability
- Static Flip-Flop Operation
- Medium-Speed Operation: 16 MHz (Typical) Clock Toggle Rate at 10-V Supply
- Standardized Symmetrical Output Characteristics
- Maximum Input Current Of 1 μA at 18 V or Over Full Package Temperature Range: – 100 nA at 18 V and 25 ℃
- Noise Margin (Over Full Package Temperature Range): – 1 V at VDD = 5 V – 2 V at VDD = 10 V – 2.5 V at VDD = 15 V
Applications
- Power Delivery
- Grid Infrastructure
- Medical, Healthcare, and Fitness
- Body Electronics and Lighting
- Building Automation
- Telecom Infrastructure Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3671 | $ 0.37 |
| 10+ | $ 0.3589 | $ 3.59 |
| 30+ | $ 0.3524 | $ 10.57 |
| 100+ | $ 0.3476 | $ 34.76 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOP-14-208mil | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 4000B Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 6.8mA | |
| Current - Output Low(IOL) | 6.8mA | |
| Setup Time | 40ns | |
| Quiescent Current | 4uA | |
| Hold Time | 5ns | |
| Propagation Delay | 90ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4013B device consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q and Q(overline) outputs. These devices can be used for shift register applications, and, by connecting Q(overline) output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or reset line, respectively.
The CD4013B types are supplied in 14-pin dual-inline plastic packages (E suffix), 14-pin small-outline packages (M, MT, M96, and NSR suffixes), and 14-pin thin shrink small-outline packages (PW and PWR suffixes).
Features
- Asynchronous Set-Reset Capability
- Static Flip-Flop Operation
- Medium-Speed Operation: 16 MHz (Typical) Clock Toggle Rate at 10-V Supply
- Standardized Symmetrical Output Characteristics
- Maximum Input Current Of 1 μA at 18 V or Over Full Package Temperature Range: – 100 nA at 18 V and 25 ℃
- Noise Margin (Over Full Package Temperature Range): – 1 V at VDD = 5 V – 2 V at VDD = 10 V – 2.5 V at VDD = 15 V
Applications
- Power Delivery
- Grid Infrastructure
- Medical, Healthcare, and Fitness
- Body Electronics and Lighting
- Building Automation
- Telecom Infrastructure Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



