TI 74LVC1G175DCKRG4
| Manufacturer | |
| MPN | 74LVC1G175DCKRG4 |
| LCSC Part # | C2677687 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Single D-Type Flip-Flop With Asynchronous Clear |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2ns | |
| Hold Time | 500ps | |
| Propagation Delay | 3ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in the NanoFree™ Package Supports 5 - V CC Operation Inputs Accept Voltages to 5.5 V Supports Down Translation to V CC Max t pd of 4.3 ns at 3.3 V Low Power Consumption, 10 - μA Max ICC ±24 - mA Output Drive at 3.3 V I off Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II ESD Protection Exceeds JESD 22 2000 - V Human - Body Model (A114 - A) 200 - V Machine Model (A115 - A) 1000 - V Charged - Device Model (C101)
Features
- Available in the NanoFree™ Package
- Supports 5 - V CC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to V CC
- Max t pd of 4.3 ns at 3.3 V
- Low Power Consumption, 10 - μA Max ICC
- ±24 - mA Output Drive at 3.3 V
- I off Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000 - V Human - Body Model (A114 - A) 200 - V Machine Model (A115 - A) 1000 - V Charged - Device Model (C101)
Applications
- TV/Set Top Box/Audio
- EPOS (Electronic Point - of - Sale)
- Motor Drives
- PC/Notebook
- Servers
- Factory Automation and Control Tablets
- Medical Healthcare and Fitness
- Smart Grid
- Telecom Infrastructure
- Enterprise Switching Projectors Storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2226 | $ 0.22 |
| 10+ | $ 0.2179 | $ 2.18 |
| 30+ | $ 0.2131 | $ 6.39 |
| 100+ | $ 0.21 | $ 21.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2ns | |
| Hold Time | 500ps | |
| Propagation Delay | 3ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in the NanoFree™ Package Supports 5 - V CC Operation Inputs Accept Voltages to 5.5 V Supports Down Translation to V CC Max t pd of 4.3 ns at 3.3 V Low Power Consumption, 10 - μA Max ICC ±24 - mA Output Drive at 3.3 V I off Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II ESD Protection Exceeds JESD 22 2000 - V Human - Body Model (A114 - A) 200 - V Machine Model (A115 - A) 1000 - V Charged - Device Model (C101)
Features
- Available in the NanoFree™ Package
- Supports 5 - V CC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to V CC
- Max t pd of 4.3 ns at 3.3 V
- Low Power Consumption, 10 - μA Max ICC
- ±24 - mA Output Drive at 3.3 V
- I off Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000 - V Human - Body Model (A114 - A) 200 - V Machine Model (A115 - A) 1000 - V Charged - Device Model (C101)
Applications
- TV/Set Top Box/Audio
- EPOS (Electronic Point - of - Sale)
- Motor Drives
- PC/Notebook
- Servers
- Factory Automation and Control Tablets
- Medical Healthcare and Fitness
- Smart Grid
- Telecom Infrastructure
- Enterprise Switching Projectors Storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



