MAXIM MAX6955ATL+T
| Manufacturer | |
| MPN | MAX6955ATL+T |
| LCSC Part # | C2677651 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 2.7V~5.5V I²C 32mA QFN-40-EP(6x6) Display Drivers RoHS |
| Datasheet | MAXIM MAX6955ATL+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-40-EP(6x6) | |
| Voltage - Supply | 2.7V~5.5V | |
| Configuration | 8 Segment x 16 Digit;14 Segment x 8 Digit;16 Segment x 8 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Power-up display blanking;Built-in auto blanking;PWM dimming;Lamp test function | |
| Segment Drive Current | 32mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-40-EP(6x6) | |
| Voltage - Supply | 2.7V~5.5V | |
| Configuration | 8 Segment x 16 Digit;14 Segment x 8 Digit;16 Segment x 8 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Power-up display blanking;Built-in auto blanking;PWM dimming;Lamp test function | |
| Segment Drive Current | 32mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | - |
Introduction
The MAX6955 is a compact display driver that interfaces microprocessors to a mix of 7-segment, 14-segment, and 16-segment LED displays through an I2C-compatible 2-wire serial interface. The MAX6955 drives up to 16 digits 7-segment, 8 digits 14-segment, 8 digits 16-segment, or 128 discrete LEDs, while functioning from a supply voltage as low as 2.7V. The driver includes five I/O expander or general-purpose I/O (GPIO) lines, some or all of which can be configured as a key-switch reader. The key-switch reader automatically scans and debounces a matrix of up to 32 switches. Included on chip are full 14- and 16-segment ASCII 104-character fonts, a hexadecimal font for 7-segment displays, multiplex scan circuitry, anode and cathode drivers, and static RAM that stores each digit. The maximum segment current for the display digits is set using a single external resistor. Digit intensity can be independently adjusted using the 16-step internal digital brightness control. The MAX6955 includes a low-power shutdown mode, a scan-limit register that allows the user to display from 1 to 16 digits, segment blinking (synchronized across multiple drivers, if desired), and a test mode, which forces all LEDs on. The LED drivers are slew-rate limited to reduce EMI.
Features
- Simplifies Driving 5x7 Matrix LED Displays
- Drives Common-Cathode Monocolor and Bicolor LED Displays
- Drives Up to 16 Digits 7-Segment, 8 Digits 14-Segment, 8 Digits 16-Segment, 128 Discrete LEDs, or a Combination of Digit Types
- 2.7V to 5.5V Operation
- Standard 2-Wire Interface Supports a Variety of Microprocessor Architectures
- 400kbps 2-Wire I2C-Compatible Interface
- Integrated Flexibility Supports Different Application Requirements
- Built-In ASCII 104-Character Font for 14-Segment and 16-Segment Digits and Hexadecimal Font for 7-Segment Digits
- 16-Step Digit-by-Digit Digital Brightness Control
- Display Blanked on Power-Up
- Automatic Blinking Control for Each Segment
- 10μA (typ) Low-Power Shutdown (Data Retained)
- Five GPIO Port Pins Can Be Configured as Key-Switch Reader to Scan and Debounce Up to 32 Switches with n-Key Rollover
- IRQ Output when a Key Input Is Debounced
- Slew-Rate-Limited Segment Drivers for Lower EMI
- 36-Pin SSOP and 40-Pin DIP and TQFN Packages
- Automotive Temperature Range Standard Covers Usage in Harsh Environments
Applications
- Set-Top Boxes
- Bar Graph Displays
- Panel Meters
- Audio/Video Equipment
- White Goods
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4943 | $ 17.49 |
| 200+ | $ 6.7706 | $ 1354.12 |
| 500+ | $ 6.533 | $ 3266.50 |
| 1,000+ | $ 6.4157 | $ 6415.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-40-EP(6x6) | |
| Voltage - Supply | 2.7V~5.5V | |
| Configuration | 8 Segment x 16 Digit;14 Segment x 8 Digit;16 Segment x 8 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Power-up display blanking;Built-in auto blanking;PWM dimming;Lamp test function | |
| Segment Drive Current | 32mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-40-EP(6x6) | |
| Voltage - Supply | 2.7V~5.5V | |
| Configuration | 8 Segment x 16 Digit;14 Segment x 8 Digit;16 Segment x 8 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Power-up display blanking;Built-in auto blanking;PWM dimming;Lamp test function | |
| Segment Drive Current | 32mA | |
| Quiescent Current (Iq) | - | |
| Digit Drive Current | - |
Introduction
The MAX6955 is a compact display driver that interfaces microprocessors to a mix of 7-segment, 14-segment, and 16-segment LED displays through an I2C-compatible 2-wire serial interface. The MAX6955 drives up to 16 digits 7-segment, 8 digits 14-segment, 8 digits 16-segment, or 128 discrete LEDs, while functioning from a supply voltage as low as 2.7V. The driver includes five I/O expander or general-purpose I/O (GPIO) lines, some or all of which can be configured as a key-switch reader. The key-switch reader automatically scans and debounces a matrix of up to 32 switches. Included on chip are full 14- and 16-segment ASCII 104-character fonts, a hexadecimal font for 7-segment displays, multiplex scan circuitry, anode and cathode drivers, and static RAM that stores each digit. The maximum segment current for the display digits is set using a single external resistor. Digit intensity can be independently adjusted using the 16-step internal digital brightness control. The MAX6955 includes a low-power shutdown mode, a scan-limit register that allows the user to display from 1 to 16 digits, segment blinking (synchronized across multiple drivers, if desired), and a test mode, which forces all LEDs on. The LED drivers are slew-rate limited to reduce EMI.
Features
- Simplifies Driving 5x7 Matrix LED Displays
- Drives Common-Cathode Monocolor and Bicolor LED Displays
- Drives Up to 16 Digits 7-Segment, 8 Digits 14-Segment, 8 Digits 16-Segment, 128 Discrete LEDs, or a Combination of Digit Types
- 2.7V to 5.5V Operation
- Standard 2-Wire Interface Supports a Variety of Microprocessor Architectures
- 400kbps 2-Wire I2C-Compatible Interface
- Integrated Flexibility Supports Different Application Requirements
- Built-In ASCII 104-Character Font for 14-Segment and 16-Segment Digits and Hexadecimal Font for 7-Segment Digits
- 16-Step Digit-by-Digit Digital Brightness Control
- Display Blanked on Power-Up
- Automatic Blinking Control for Each Segment
- 10μA (typ) Low-Power Shutdown (Data Retained)
- Five GPIO Port Pins Can Be Configured as Key-Switch Reader to Scan and Debounce Up to 32 Switches with n-Key Rollover
- IRQ Output when a Key Input Is Debounced
- Slew-Rate-Limited Segment Drivers for Lower EMI
- 36-Pin SSOP and 40-Pin DIP and TQFN Packages
- Automotive Temperature Range Standard Covers Usage in Harsh Environments
Applications
- Set-Top Boxes
- Bar Graph Displays
- Panel Meters
- Audio/Video Equipment
- White Goods
C2677651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX6955ATL+ | MAXIM | Alt. Packaging | TQFN-40(6x6) | 0 | $ 38.8876 |

