TI SN74LVC8T245MDWREP
| Manufacturer | |
| MPN | SN74LVC8T245MDWREP |
| LCSC Part # | C2677625 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Logic Products |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Texas Instruments offers a full spectrum of logic functions and technologies that range from the mature bipolar and bipolar complementary metal - oxide semiconductor (BiCMOS) families to the latest advanced - CMOS families. TI offers process technologies with the logic performance and features needed in today’s electronic markets while maintaining support for traditional logic products.
Features
- New advanced packaging series X1QFN for 14, 16, and 20-pin devices
- Lower propagation delay and wider operating temperature range compared to other QFN packages
- 14-pin X1QFN dimensions: 2.5×2.1×0.5 mm, 0.4 mm pitch
Applications
- automotive
- industrial
- high-reliability systems
- wearables
- mobile devices
- home automation
- healthcare and fitness devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1146 | $ 6.11 |
| 10+ | $ 5.8189 | $ 58.19 |
| 30+ | $ 5.6385 | $ 169.16 |
| 100+ | $ 5.4874 | $ 548.74 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Texas Instruments offers a full spectrum of logic functions and technologies that range from the mature bipolar and bipolar complementary metal - oxide semiconductor (BiCMOS) families to the latest advanced - CMOS families. TI offers process technologies with the logic performance and features needed in today’s electronic markets while maintaining support for traditional logic products.
Features
- New advanced packaging series X1QFN for 14, 16, and 20-pin devices
- Lower propagation delay and wider operating temperature range compared to other QFN packages
- 14-pin X1QFN dimensions: 2.5×2.1×0.5 mm, 0.4 mm pitch
Applications
- automotive
- industrial
- high-reliability systems
- wearables
- mobile devices
- home automation
- healthcare and fitness devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

