TI SN65ELT23DGKR
| Produttore | |
| Cod. Prod. | SN65ELT23DGKR |
| Cod. LCSC | C2677528 |
| Imballo | VSSOP-8-0.65mm |
| Numero Cliente | |
| Attr. chiave | 1 2 VSSOP-8-0.65mm Translators, Level Shifters RoHS |
| Scheda Tecnica | TI SN65ELT23DGKR |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Produttore | TI | |
| Imballo | VSSOP-8-0.65mm | |
| output type | - | |
| Interface | - | |
| Output Signal | TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | PECL | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | -;4.75V~5.25V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Produttore | TI | |
| Imballo | VSSOP-8-0.65mm | |
| output type | - | |
| Interface | - | |
| Output Signal | TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | PECL |
| Tipo | Descrizione | |
|---|---|---|
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | -;4.75V~5.25V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SN65ELT23 is a low power dual PECL-to-TTL translator device. The device includes circuitry to maintain a known logic low level when inputs are in an open condition. The SN65ELT23 is housed in an industry standard SOIC-8 package and is also available in an optional TSSOP-8 package.
Caratteristiche
Traduzione AI
- Dual 5-V Differential PECL-to-TTL Buffer
- 24-mA TTL Ouputs
- Operating Range PECL VCC = 4.75V to 5.25V with GND = 0V
- Support for Clock Frequencies of 250 MHz (TYP)
- 3.5-ns Typical Propagation Delay
- Output Default Low with Inputs Left Open or < 1.3V
- Internal Input 50-kQ Pull-Down Resistor
- Built-In Temperature Compensation
- Drop-In Compatible to the MC100ELT23
Applicazioni
Traduzione AI
- Data and Clock Transmission Over Backplane
- Signaling Level Conversion for Clock or Data
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Produttore | TI | |
| Imballo | VSSOP-8-0.65mm | |
| output type | - | |
| Interface | - | |
| Output Signal | TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | PECL | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | -;4.75V~5.25V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Produttore | TI | |
| Imballo | VSSOP-8-0.65mm | |
| output type | - | |
| Interface | - | |
| Output Signal | TTL | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | PECL |
| Tipo | Descrizione | |
|---|---|---|
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | -;4.75V~5.25V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SN65ELT23 is a low power dual PECL-to-TTL translator device. The device includes circuitry to maintain a known logic low level when inputs are in an open condition. The SN65ELT23 is housed in an industry standard SOIC-8 package and is also available in an optional TSSOP-8 package.
Caratteristiche
Traduzione AI
- Dual 5-V Differential PECL-to-TTL Buffer
- 24-mA TTL Ouputs
- Operating Range PECL VCC = 4.75V to 5.25V with GND = 0V
- Support for Clock Frequencies of 250 MHz (TYP)
- 3.5-ns Typical Propagation Delay
- Output Default Low with Inputs Left Open or < 1.3V
- Internal Input 50-kQ Pull-Down Resistor
- Built-In Temperature Compensation
- Drop-In Compatible to the MC100ELT23
Applicazioni
Traduzione AI
- Data and Clock Transmission Over Backplane
- Signaling Level Conversion for Clock or Data
C2677528 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

