LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS EL9115ILZ-T7 product image
Images for reference only

RENESAS EL9115ILZ-T7RoHS

Manufacturer
MPN
EL9115ILZ-T7
LCSC Part #
C2677499
Packaging
QFN-20-EP(5x5)
Customer #
Key Attributes
SPI QFN-20-EP(5x5) Video Processing RoHS
Datasheetpdf iconRENESAS EL9115ILZ-T7
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerRENESAS
PackagingQFN-20-EP(5x5)
InterfaceSPI
FeaturesProgrammable resolution

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The EL9115 is a triple analog delay line that allows skew compensation between any three signals. This part is perfect for compensating for the skew introduced by a typical CAT - 5 cable with differing electrical lengths on each pair. The EL9115 can be programmed in steps of 2ns up to 62ns total delay on each channel. EL9115 is a triple analog delay line receiver that allows skew compensation between any three high frequency signals. This part compensates for time skew introduced by a typical CAT - 5 cable with differing electrical lengths on each pair. The EL9115 can be independently programmed via SPI interface in steps of 2ns up to 62ns total delay on each channel while achieving over 80MHz bandwidth.

Features

AI Translation
  • 62ns total delay
  • 2ns delay step increments
  • Operates from ±5V supply
  • Up to 122MHz bandwidth
  • Low power consumption
  • 20 Ld QFN (5mmx5mm) package
  • Pb - free (RoHS compliant)

Applications

AI Translation
  • Skew control for RGB
  • Analog beamforming