LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LSF0204DYZPR product image
  • LSF0204DYZPR thumbnail 1
  • LSF0204DYZPR thumbnail 2
  • LSF0204DYZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LSF0204DYZPRRoHS

Manufacturer
MPN
LSF0204DYZPR
LCSC Part #
C2677496
Packaging
DSBGA-12
Customer #
Key Attributes
4-bit bidirectional multi-voltage level shifter
Datasheetpdf iconTI LSF0204DYZPR
In-Stock: 2,684
2,684 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4278$ 0.43
10+$ 0.3371$ 3.37
30+$ 0.2998$ 8.99
100+$ 0.2512$ 25.12
500+$ 0.2026$ 101.30
1,000+$ 0.1896$ 189.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingDSBGA-12
output typeOpen-drain;Push-Pull
Output SignalTTL
Operating Temperature-40℃~+125℃
Input SignalTTL
Data Rate100Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply800mV~4.5V;1.8V~5.5V
Number of Circuits4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LSF series includes bidirectional voltage level translators operating across voltage ranges of 0.8V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This range supports bidirectional voltage translation between 0.8V and 5.0V without requiring direction terminals in open-drain or push-pull applications. For open-drain systems using 15pF capacitors and 165Ω pull-up resistors, the LSF series supports level translation applications at transfer speeds greater than 100MHz. When an An or Bn port is driven low, the switch is turned on, establishing a low-resistance connection between the An and Bn ports. The low R_on of the switch enables connections with ultra-small propagation delay and signal distortion. The voltage on the A or B side is clamped to Vref_A and can be pulled up to any voltage level between Vref_A and 5V. This feature enables seamless translation between user-selected higher and lower voltages without direction control. The supply voltage (V_pu#) for each channel can be individually configured with pull-up resistors. For example, CH1 can be used in up-translation mode (1.2V↔3.3V) while CH2 can be used in down-translation mode (2.5V↔1.8V). When EN is high, the translator switches are closed and the An I/Os are connected to their respective Bn I/Os, enabling bidirectional data flow between ports. When EN is low, the translator switches are open and the ports are in a high-impedance state. The EN input circuit is designed to be powered by Vref_A. EN must be held low to ensure a high-impedance state during power-up or power-down.

Features

AI Translation
  • Bidirectional voltage translation without direction terminal
  • Up-translation up to 100MHz and down-translation greater than 100MHz with capacitive load ≤30pF; up/down-translation up to 40MHz with 50pF capacitive load
  • Supports Ioff, partial power-down mode
  • Low standby current
  • TTL-compatible 5V tolerant
  • Low port R_on for minimal signal distortion
  • High-impedance I/O with EN = LOW
  • Pass-through pinout for simplified PCB routing
  • Latch-up performance exceeds 100mA per JESD17
  • Operating temperature range: -40℃ to 125℃
  • ESD performance tested per JESD 22
    • 2000V Human Body Model (A114-B, Class II)
    • 200V Machine Model (A115-A)
    • 1000V Charged Device Model (C101)

Applications

AI Translation
  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure
  • Industrial
  • Automotive
  • Personal Computing