TI SN65LVELT22DR
| Manufacturer | |
| MPN | SN65LVELT22DR |
| LCSC Part # | C2677490 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual LVTTL to Differential LVPECL Translator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Output Signal | LVPECL | |
| Input Signal | LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | 3V~3.8V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65ELT22 is a dual LVTTL to differential LVPECL translator buffer. It operates on +3V supply and ground only. The output is driven default high when the inputs are left floating or unused. The low output skew makes the device the ideal solution for clock or data signal translation. The SN65LVELT22 is housed in an industry standard SOIC-8 package and is also available in TSSOP-8 package option.
Features
- 450 ps (typ) Propagation Delay
- Operating Range: VCC 3.0 V to 3.8 V with GND = 0 V
- <50 ps (max) Output to Output Skew
- Built-in Temperature Compensation
- Drop in Compatible to MC100LVELT22
- Data and Clock Transmission Over Backplane
- Signaling Level Conversion for Clock or Data
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6744 | $ 3.67 |
| 10+ | $ 3.2609 | $ 32.61 |
| 30+ | $ 3.0517 | $ 91.55 |
| 100+ | $ 2.768 | $ 276.80 |
| 500+ | $ 2.6674 | $ 1333.70 |
| 1,000+ | $ 2.6237 | $ 2623.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Output Signal | LVPECL | |
| Input Signal | LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | 3V~3.8V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65ELT22 is a dual LVTTL to differential LVPECL translator buffer. It operates on +3V supply and ground only. The output is driven default high when the inputs are left floating or unused. The low output skew makes the device the ideal solution for clock or data signal translation. The SN65LVELT22 is housed in an industry standard SOIC-8 package and is also available in TSSOP-8 package option.
Features
- 450 ps (typ) Propagation Delay
- Operating Range: VCC 3.0 V to 3.8 V with GND = 0 V
- <50 ps (max) Output to Output Skew
- Built-in Temperature Compensation
- Drop in Compatible to MC100LVELT22
- Data and Clock Transmission Over Backplane
- Signaling Level Conversion for Clock or Data
C2677490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



