TI TXB0106IPWRQ1
| Manufacturer | |
| MPN | TXB0106IPWRQ1 |
| LCSC Part # | C2677468 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 6-bit bidirectional voltage level shifter with automatic direction detection and ±10kV ESD protection |
| Datasheet | TI TXB0106IPWRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This 6-bit non-inverting translator uses two separate configurable power-supply rails. Port A is designed to track VCCA, which supports any supply voltage ranging from 1.2V to 3.6V. Port B is designed to track VCCB, which supports any supply voltage ranging from 1.65V to 5.5V. This allows the device to perform general-purpose low-voltage bidirectional translation between any combination of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. VCCA must not exceed VCCB. When the output enable (OE) input is low, all outputs are placed in a high-impedance state. The TXB0106-Q1 device is designed with the OE input circuit powered by VCCA. The device is fully suitable for partial power-down applications using Ioff. The Ioff circuit disables the outputs to prevent damaging backflow current when the device is powered down. To ensure a high-impedance state during power-up or power-down, OE should be connected to ground through a pull-down resistor; the minimum value of this resistor depends on the current-sourcing capability of the driver.
Features
- Automotive-grade compliant
- Port A supports 1.2V to 3.6V, Port B supports 1.65V to 5.5V (VCCA ≤ VCCB)
- VCC isolation feature — if either VCC input is at GND, all outputs enter high-impedance state
- OE input referenced to VCCA
- Ioff supports partial power-down mode operation
- ESD protection exceeds AEC-Q100 specification requirements
- Port A: 2000V HBM, 1500V CDM
- Port B: ±10kV HBM, 1500V CDM
Applications
- Heating and cooling
- Telematics
- Radar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5219 | $ 1.52 |
| 10+ | $ 1.251 | $ 12.51 |
| 30+ | $ 1.1032 | $ 33.10 |
| 100+ | $ 0.9341 | $ 93.41 |
| 500+ | $ 0.8603 | $ 430.15 |
| 1,000+ | $ 0.8258 | $ 825.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This 6-bit non-inverting translator uses two separate configurable power-supply rails. Port A is designed to track VCCA, which supports any supply voltage ranging from 1.2V to 3.6V. Port B is designed to track VCCB, which supports any supply voltage ranging from 1.65V to 5.5V. This allows the device to perform general-purpose low-voltage bidirectional translation between any combination of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. VCCA must not exceed VCCB. When the output enable (OE) input is low, all outputs are placed in a high-impedance state. The TXB0106-Q1 device is designed with the OE input circuit powered by VCCA. The device is fully suitable for partial power-down applications using Ioff. The Ioff circuit disables the outputs to prevent damaging backflow current when the device is powered down. To ensure a high-impedance state during power-up or power-down, OE should be connected to ground through a pull-down resistor; the minimum value of this resistor depends on the current-sourcing capability of the driver.
Features
- Automotive-grade compliant
- Port A supports 1.2V to 3.6V, Port B supports 1.65V to 5.5V (VCCA ≤ VCCB)
- VCC isolation feature — if either VCC input is at GND, all outputs enter high-impedance state
- OE input referenced to VCCA
- Ioff supports partial power-down mode operation
- ESD protection exceeds AEC-Q100 specification requirements
- Port A: 2000V HBM, 1500V CDM
- Port B: ±10kV HBM, 1500V CDM
Applications
- Heating and cooling
- Telematics
- Radar
C2677468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TXB0106PWR | TI | TSSOP-16 | 2,258 | $ 1.1767 |



