TI LSF0204DRUTR
| Manufacturer | |
| MPN | LSF0204DRUTR |
| LCSC Part # | C2677443 |
| Packaging | UQFN-12(1.7x2) |
| Customer # | |
| Key Attributes | 4-bit bidirectional multi-voltage level shifter |
| Datasheet | TI LSF0204DRUTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | UQFN-12(1.7x2) | |
| output type | Open-drain;Push-Pull | |
| Interface | I2C;SMBus;SPI;UART | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Voltage - Supply | 800mV~4.5V;1.8V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | UQFN-12(1.7x2) | |
| output type | Open-drain;Push-Pull | |
| Interface | I2C;SMBus;SPI;UART | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 800mV~4.5V;1.8V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The LSF series includes bidirectional voltage level translators operating across voltage ranges of 0.8V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This range supports bidirectional voltage translation between 0.8V and 5.0V without requiring direction terminals in open-drain or push-pull applications. For open-drain systems using 15pF capacitors and 165Ω pull-up resistors, the LSF series supports level translation applications at transfer speeds greater than 100MHz. When an An or Bn port is driven low, the switch is turned on, establishing a low-resistance connection between the An and Bn ports. The low R_on of the switch enables connections with ultra-small propagation delay and signal distortion. The voltage on the A or B side is clamped to Vref_A and can be pulled up to any voltage level between Vref_A and 5V. This feature enables seamless translation between user-selected higher and lower voltages without direction control. The supply voltage (V_pu#) for each channel can be individually configured with pull-up resistors. For example, CH1 can be used in up-translation mode (1.2V↔3.3V) while CH2 can be used in down-translation mode (2.5V↔1.8V). When EN is high, the translator switches are closed and the An I/Os are connected to their respective Bn I/Os, enabling bidirectional data flow between ports. When EN is low, the translator switches are open and the ports are in a high-impedance state. The EN input circuit is designed to be powered by Vref_A. EN must be held low to ensure a high-impedance state during power-up or power-down.
Features
- Bidirectional voltage translation without direction terminal
- Up-translation up to 100MHz and down-translation greater than 100MHz with capacitive load ≤30pF; up/down-translation up to 40MHz with 50pF capacitive load
- Supports Ioff, partial power-down mode
- Low standby current
- TTL-compatible 5V tolerant
- Low port R_on for minimal signal distortion
- High-impedance I/O with EN = LOW
- Pass-through pinout for simplified PCB routing
- Latch-up performance exceeds 100mA per JESD17
- Operating temperature range: -40℃ to 125℃
- ESD performance tested per JESD 22
- 2000V Human Body Model (A114-B, Class II)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure
- Industrial
- Automotive
- Personal Computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2135 | $ 1.21 |
| 10+ | $ 1.0142 | $ 10.14 |
| 30+ | $ 0.9064 | $ 27.19 |
| 100+ | $ 0.7823 | $ 78.23 |
| 500+ | $ 0.7284 | $ 364.20 |
| 1,000+ | $ 0.7039 | $ 703.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | UQFN-12(1.7x2) | |
| output type | Open-drain;Push-Pull | |
| Interface | I2C;SMBus;SPI;UART | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Voltage - Supply | 800mV~4.5V;1.8V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | UQFN-12(1.7x2) | |
| output type | Open-drain;Push-Pull | |
| Interface | I2C;SMBus;SPI;UART | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 800mV~4.5V;1.8V~5.5V | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The LSF series includes bidirectional voltage level translators operating across voltage ranges of 0.8V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This range supports bidirectional voltage translation between 0.8V and 5.0V without requiring direction terminals in open-drain or push-pull applications. For open-drain systems using 15pF capacitors and 165Ω pull-up resistors, the LSF series supports level translation applications at transfer speeds greater than 100MHz. When an An or Bn port is driven low, the switch is turned on, establishing a low-resistance connection between the An and Bn ports. The low R_on of the switch enables connections with ultra-small propagation delay and signal distortion. The voltage on the A or B side is clamped to Vref_A and can be pulled up to any voltage level between Vref_A and 5V. This feature enables seamless translation between user-selected higher and lower voltages without direction control. The supply voltage (V_pu#) for each channel can be individually configured with pull-up resistors. For example, CH1 can be used in up-translation mode (1.2V↔3.3V) while CH2 can be used in down-translation mode (2.5V↔1.8V). When EN is high, the translator switches are closed and the An I/Os are connected to their respective Bn I/Os, enabling bidirectional data flow between ports. When EN is low, the translator switches are open and the ports are in a high-impedance state. The EN input circuit is designed to be powered by Vref_A. EN must be held low to ensure a high-impedance state during power-up or power-down.
Features
- Bidirectional voltage translation without direction terminal
- Up-translation up to 100MHz and down-translation greater than 100MHz with capacitive load ≤30pF; up/down-translation up to 40MHz with 50pF capacitive load
- Supports Ioff, partial power-down mode
- Low standby current
- TTL-compatible 5V tolerant
- Low port R_on for minimal signal distortion
- High-impedance I/O with EN = LOW
- Pass-through pinout for simplified PCB routing
- Latch-up performance exceeds 100mA per JESD17
- Operating temperature range: -40℃ to 125℃
- ESD performance tested per JESD 22
- 2000V Human Body Model (A114-B, Class II)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure
- Industrial
- Automotive
- Personal Computing
C2677443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LSF0204RUTR | TI | UQFN-12(1.7x2) | 55 | $ 2.1064 |

