LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AXC1T45DCKR product image
  • SN74AXC1T45DCKR thumbnail 1
  • SN74AXC1T45DCKR thumbnail 2
  • SN74AXC1T45DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AXC1T45DCKRRoHS

Manufacturer
MPN
SN74AXC1T45DCKR
LCSC Part #
C2677392
Packaging
SC-70-6
Customer #
Key Attributes
Single-bit dual-supply bus transceiver with configurable voltage conversion
Datasheetpdf iconTI SN74AXC1T45DCKR
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4784$ 0.48
10+$ 0.3811$ 3.81
30+$ 0.3325$ 9.98
100+$ 0.2903$ 29.03
500+$ 0.279$ 139.50
1,000+$ 0.2725$ 272.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingSC-70-6
output typeTri-State
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate500Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesOutput enable high-impedance;Power-off protection
Voltage - Supply650mV~3.6V;650mV~3.6V
Number of Circuits1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TCA9800 is a dual-channel bidirectional buffer for I²C bus and SMBus/PMBus systems. It provides bidirectional level translation between low voltages (down to 0.8V) and higher voltages (1.65V to 3.6V). The TCA9800 features an internal current source on the B side of the device, eliminating the need for external pull-up resistors on the B side. This current source also provides improved rise times and ultra-low power consumption. The TCA9800 provides true buffering (rather than a pass-FET solution) without the use of static or incremental voltage offsets. This means the VOL on both the A and B sides of the TCA9800 is very low (approximately 0.2V), helping to eliminate communication issues caused by fixed VIL thresholds. Another key feature of the TCA9800 is the absence of power sequencing requirements or power supply dependencies. VCCA can be greater than, less than, or equal to VCCB. This gives system designers the flexibility to use the TCA9800. The TCA9800 is part of a family of four devices, each with a different current source strength.

Features

AI Translation
  • Up and down level translation in the range of 0.65V to 3.6V
  • Operating temperature: -40℃ to +125℃
  • Glitch suppression circuit for improved power sequencing performance
  • Maximum quiescent current (ICC A + ICC B): 10μA (up to 85℃) and 16μA (up to 125℃)
  • Supports translation rates up to 500Mbps when translating from 1.8V to 3.3V
  • VCC isolation feature: if any VCC input falls below 100mV, all I/O outputs are disabled and placed in a high-impedance state
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
  • ESD protection exceeds JESD 22 specifications: 8000V Human Body Model, 1000V Charged Device Model

Applications

AI Translation
  • Enterprise & Communications
  • Industrial
  • Personal Electronics