TI PCA9306IDCURQ1
| Manufacturer | |
| MPN | PCA9306IDCURQ1 |
| LCSC Part # | C2677371 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | Dual-channel bidirectional I2C bus and SMBus voltage level converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~3.3V;1.8V~5.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- I2C, SMBus, PMBus, MDIO, UART, low-speed SDIO, GPIO, and other dual-signal interfaces
- Automotive head units
- Automotive instrument clusters
- Automotive ADAS cameras
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9194 | $ 0.92 |
| 10+ | $ 0.7541 | $ 7.54 |
| 30+ | $ 0.6697 | $ 20.09 |
| 100+ | $ 0.5887 | $ 58.87 |
| 500+ | $ 0.5384 | $ 269.20 |
| 1,000+ | $ 0.5124 | $ 512.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



