LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP NTS0104BQ-Q100X product image
  • NTS0104BQ-Q100X thumbnail 1
  • NTS0104BQ-Q100X thumbnail 2
  • NTS0104BQ-Q100X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP NTS0104BQ-Q100X

Manufacturer
MPN
NTS0104BQ-Q100X
LCSC Part #
C2677365
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
50Mbps 1 4 DHVQFN-14-EP(2.5x3) Translators, Level Shifters RoHS
DatasheetNXP NTS0104BQ-Q100X
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9607$ 1.96
10+$ 1.645$ 16.45
30+$ 1.4469$ 43.41
100+$ 1.2442$ 124.42
500+$ 1.1529$ 576.45
1,000+$ 1.1127$ 1112.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNXP
PackagingDHVQFN-14-EP(2.5x3)
output typeOpen-drain;Push-Pull
InterfaceI2C;SMBus;UART;Single bus
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Data Rate50Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Power-off protection;Output enable high-impedance;Integrated pull-up resistor
Number of Circuits4
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The NTS0104 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
  • Maximum data rates: Push-pull: 50 Mbps
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • HBM JESD22-A114E Class 2 exceeds 2500 V for A port
    • HBM JESD22-A114E Class 3B exceeds 8000 V for B port
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1500 V (For NTS0104UK 1000 V)
    • IEC61000-4-2 contact discharge exceeds 8000 V for B port
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • I2C/SMBus
  • UART GPIO

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NTS0104BQ,115NXPSimilarDHVQFN-14-EP(2.5x3)90$ 1.1685
TXS0104EBQARTISimilarWQFN-14-EP(2.5x3)1$ 0.8326
NTB0104BQ-Q100XNXPSimilarDHVQFN-14-EP(2.5x3)23$ 1.3725
View and Compare All Alternative Parts.