LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AVCH1T45DCKT product image
  • SN74AVCH1T45DCKT thumbnail 1
  • SN74AVCH1T45DCKT thumbnail 2
  • SN74AVCH1T45DCKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AVCH1T45DCKTRoHS

Manufacturer
MPN
SN74AVCH1T45DCKT
LCSC Part #
C2677359
Packaging
SC-70-6
Customer #
Key Attributes
Single-Bit Dual-Supply Bus Transceiver With Configurable Level-Shifting, Voltage Translation, and 3-State Outputs
Datasheetpdf iconTI SN74AVCH1T45DCKT
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5811$ 0.58
10+$ 0.472$ 4.72
30+$ 0.4183$ 12.55
250+$ 0.3646$ 91.15
500+$ 0.3337$ 166.85
1,000+$ 0.3158$ 315.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingSC-70-6
output typeTri-State
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate500Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesPower-off protection;Output enable high-impedance
Voltage - Supply1.2V~3.6V;1.2V~3.6V
Number of Circuits1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The SN74AVCH1T45 is a single-bit noninverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track V_CCA, which accepts any supply voltage from 1.2 V to 3.6 V. The B port is designed to track V_CCB, which also accepts any supply voltage from 1.2 V to 3.6 V. This allows for universal low-voltage bidirectional translation between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes. The SN74AVCH1T45 is designed for asynchronous communication between two data buses. The device transmits data from either the A bus to the B bus, or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The SN74AVCH1T45 is designed so that the DIR input is referenced to V_CCA. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device. The V_CC isolation feature ensures that if either V_CCA or V_CCB is at GND, then the outputs are in the high-impedance state. The bus-hold circuitry on the powered-up side always stays active. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments NanoStar and NanoFree Packages
  • Control Inputs (DIR) VIH and VIL Levels Are Referenced to VCCA Voltage
  • Bus Hold on Data Inputs Eliminates the Need for External Pullup and Pulldown Resistors
  • VCC Isolation
  • Fully Configurable Dual-Rail Design
  • I/Os Are 4.6-V Tolerant
  • |off Supports Partial-Power-Down Mode Operation
  • Typical Max Data Rates
    • 500 Mbps (1.8-V to 3.3-V Translation)
    • 320 Mbps (<1.8-V to 3.3-V Translation)
    • 320 Mbps (Translate to 2.5 V or 1.8 V)
    • 280 Mbps (Translate to 1.5 V)
    • 240 Mbps (Translate to 1.2 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • Human-Body Model (A114-A): 2000 V
    • Machine Model (A115-A): 200 V
    • Charged-Device Model (C101): 1000 V

Applications

AI Translation
  • Personal Electronics
  • Industrial
  • Enterprise Telecommunications