TI TXS0102DCTT
| Manufacturer | |
| MPN | TXS0102DCTT |
| LCSC Part # | C2677354 |
| Packaging | SSOP-8 |
| Customer # | |
| Key Attributes | 2-bit bidirectional voltage level shifter suitable for open-drain and push-pull applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SSOP-8 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 2-bit non-inverting translator is a bidirectional voltage-level translator designed to establish digital switching compatibility between mixed-voltage systems. It features two independent configurable supply rails: Port A supports an operating voltage range of 1.65V to 3.6V and tracks the VCCA supply, while Port B supports an operating voltage range of 2.3V to 5.5V and tracks the VCCB supply. As a result, the device accommodates both lower and higher logic signal levels, enabling bidirectional translation between any combination of 1.8V, 2.5V, 3.3V, and 5V voltage nodes.
Features
- No direction control signal required
- Maximum data rate: 24Mbps (push-pull); 2Mbps (open-drain)
- NanoStar package
- Port A supports 1.65V to 3.6V; Port B supports 2.3V to 5.5V (VCCA ≤ VCCB)
- VCC isolation: if either VCC input is tied to GND, both ports enter high-impedance state
- No power sequencing required: VCCA or VCCB may ramp up in any order
- |_off supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 requirements
- Port A: 2500V HBM (A114-B); 250V MM (A115-A); 1500V CDM (C101)
- Port B: 8kV HBM (A114-B); 250V MM (A115-A); 1500V CDM (C101)
Applications
- I²C/SMBus
- UART
- General-Purpose Input/Output (GPIO)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2963 | $ 1.48 |
| 50+ | $ 0.2348 | $ 11.74 |
| 250+ | $ 0.1923 | $ 48.08 |
| 500+ | $ 0.1595 | $ 79.75 |
| 2,500+ | $ 0.1448 | $ 362.00 |
| 6,000+ | $ 0.1361 | $ 816.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SSOP-8 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 2-bit non-inverting translator is a bidirectional voltage-level translator designed to establish digital switching compatibility between mixed-voltage systems. It features two independent configurable supply rails: Port A supports an operating voltage range of 1.65V to 3.6V and tracks the VCCA supply, while Port B supports an operating voltage range of 2.3V to 5.5V and tracks the VCCB supply. As a result, the device accommodates both lower and higher logic signal levels, enabling bidirectional translation between any combination of 1.8V, 2.5V, 3.3V, and 5V voltage nodes.
Features
- No direction control signal required
- Maximum data rate: 24Mbps (push-pull); 2Mbps (open-drain)
- NanoStar package
- Port A supports 1.65V to 3.6V; Port B supports 2.3V to 5.5V (VCCA ≤ VCCB)
- VCC isolation: if either VCC input is tied to GND, both ports enter high-impedance state
- No power sequencing required: VCCA or VCCB may ramp up in any order
- |_off supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 requirements
- Port A: 2500V HBM (A114-B); 250V MM (A115-A); 1500V CDM (C101)
- Port B: 8kV HBM (A114-B); 250V MM (A115-A); 1500V CDM (C101)
Applications
- I²C/SMBus
- UART
- General-Purpose Input/Output (GPIO)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



