TI SN74LVC8T245DWR
| Manufacturer | |
| MPN | SN74LVC8T245DWR |
| LCSC Part # | C2677350 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | 8-bit dual-supply bus transceiver with configurable voltage translation and three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC8T245 is an 8-bit non-inverting bus transceiver with configurable dual supply rails that supports bidirectional voltage-level translation. The SN74LVC8T245 is optimized to operate with VCCA and VCCB set between 1.65V and 5.5V. The A port is designed to track VCCA. VCCA accepts any supply voltage ranging from 1.65V to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage ranging from 1.65V to 5.5V. This enables universal low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5.5V voltage nodes.
The SN74LVC8T245 is designed for asynchronous communication between two data buses. The direction control (DIR) input and output enable (OE) input logic levels activate the B port outputs or A port outputs, or place both output ports in high-impedance mode. When B port outputs are activated, the device transmits data from the A bus to the B bus; when A port outputs are activated, the device transmits data from the B bus to the A bus. The input circuits on both the A port and B port are always active and must be driven to a logic-high or logic-low level to prevent excessive ICC and ICCZ.
The device is fully specified for partial-power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow through the device when it is powered down. The VCC isolation feature ensures that all outputs remain in a high-impedance state whenever any VCC input is at GND. To ensure the high-impedance state during power-up or power-down, OE should be connected to VCC through a pullup resistor; the minimum value of this resistor is determined by the current-sinking capability of the driver.
The SN74LVC8T245 device is designed so that the control pins (DIR and OE) are powered by VCCA.
Features
- Control input V<sub>IH</sub>/V<sub>IL</sub> levels referenced to V<sub>CCA</sub> voltage
- V<sub>CC</sub> isolation feature — if any V<sub>CC</sub> input is tied to GND, all outputs are placed in a high-impedance state
- Fully configurable dual-rail design supporting individual port operation across the full supply voltage range of 1.65V to 5.5V
- Latch-up performance exceeds 100mA, compliant with JESD78 Class II specifications
- ESD protection performance exceeds JESD22 specification requirements
- 4000V Human Body Model (A114-A)
- 100V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- Consumer Electronics
- Industrial
- Enterprise
- Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1007 | $ 1.10 |
| 10+ | $ 0.9151 | $ 9.15 |
| 30+ | $ 0.8141 | $ 24.42 |
| 100+ | $ 0.6139 | $ 61.39 |
| 500+ | $ 0.5634 | $ 281.70 |
| 1,000+ | $ 0.5406 | $ 540.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC8T245 is an 8-bit non-inverting bus transceiver with configurable dual supply rails that supports bidirectional voltage-level translation. The SN74LVC8T245 is optimized to operate with VCCA and VCCB set between 1.65V and 5.5V. The A port is designed to track VCCA. VCCA accepts any supply voltage ranging from 1.65V to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage ranging from 1.65V to 5.5V. This enables universal low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5.5V voltage nodes.
The SN74LVC8T245 is designed for asynchronous communication between two data buses. The direction control (DIR) input and output enable (OE) input logic levels activate the B port outputs or A port outputs, or place both output ports in high-impedance mode. When B port outputs are activated, the device transmits data from the A bus to the B bus; when A port outputs are activated, the device transmits data from the B bus to the A bus. The input circuits on both the A port and B port are always active and must be driven to a logic-high or logic-low level to prevent excessive ICC and ICCZ.
The device is fully specified for partial-power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow through the device when it is powered down. The VCC isolation feature ensures that all outputs remain in a high-impedance state whenever any VCC input is at GND. To ensure the high-impedance state during power-up or power-down, OE should be connected to VCC through a pullup resistor; the minimum value of this resistor is determined by the current-sinking capability of the driver.
The SN74LVC8T245 device is designed so that the control pins (DIR and OE) are powered by VCCA.
Features
- Control input V<sub>IH</sub>/V<sub>IL</sub> levels referenced to V<sub>CCA</sub> voltage
- V<sub>CC</sub> isolation feature — if any V<sub>CC</sub> input is tied to GND, all outputs are placed in a high-impedance state
- Fully configurable dual-rail design supporting individual port operation across the full supply voltage range of 1.65V to 5.5V
- Latch-up performance exceeds 100mA, compliant with JESD78 Class II specifications
- ESD protection performance exceeds JESD22 specification requirements
- 4000V Human Body Model (A114-A)
- 100V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- Consumer Electronics
- Industrial
- Enterprise
- Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



