DIODES DGD2106MS8-13
| Manufacturer | |
| Mfr. Part # | DGD2106MS8-13 |
| LCSC Part # | C2677310 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | High-Side and Low-Side Gate Driver |
| Description | 10V~20V 600mA 290mA SO-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,431
2,431
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4935 | $ 0.49 |
10+ | $ 0.4451 | $ 4.45 |
30+ | $ 0.4201 | $ 12.60 |
100+ | $ 0.3748 | $ 37.48 |
500+ | $ 0.3608 | $ 180.40 |
1,000+ | $ 0.353 | $ 353.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$