MAXIM MAX5064BATC+T
| Manufacturer | |
| MPN | MAX5064BATC+T |
| LCSC Part # | C2677260 |
| Packaging | TQFN-12-EP(4x4) |
| Customer # | |
| Key Attributes | 8V~12.6V 2A 2A TQFN-12-EP(4x4) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12-EP(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 55ns;63ns | |
| High Level Delay Time | 55ns;63ns | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | 1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~12.6V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 7ns | |
| Fall Time | 65ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 125V Input Operation
- 8V to 12.6V VDD Input Voltage Range
- 2A Peak Source and Sink Current Drive Capability
- 35ns Typical Propagation Delay
- Guaranteed 8ns Propagation Delay Matching Between Drivers
- Programmable Break-Before-Make Timing (MAX5064)
- Up to 1MHz Combined Switching Frequency while Driving 100nC Gate Charge (MAX5064)
- Available in CMOS (VDD / 2) or TTL Logic-Level Inputs with Hysteresis
- Up to 15V Logic Inputs Independent of Input Voltage
- Low 2.5pF Input Capacitance
- Instant Turn-Off of Drivers During Fault or PWM Start-Stop Synchronization (MAX5064)
- Low 200μA Supply Current
- Versions Available With Combination of Noninverting and Inverting Drivers (MAX5062B/D and MAX5063B/D)
- Available in 8-Pin SO, Thermally Enhanced SO, and 12-Pin Thin QFN Packages
Applications
AI Translation
- Telecom Half-Bridge Power Supplies
- Two-Switch Forward Converters
- Full-Bridge Converters
- Active-Clamp Forward Converters
- Power-Supply Modules
- Motor Control
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7396 | $ 5.74 |
| 10+ | $ 5.6094 | $ 56.09 |
| 30+ | $ 5.5236 | $ 165.71 |
| 100+ | $ 5.4363 | $ 543.63 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12-EP(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 55ns;63ns | |
| High Level Delay Time | 55ns;63ns | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | 1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~12.6V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 7ns | |
| Fall Time | 65ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 125V Input Operation
- 8V to 12.6V VDD Input Voltage Range
- 2A Peak Source and Sink Current Drive Capability
- 35ns Typical Propagation Delay
- Guaranteed 8ns Propagation Delay Matching Between Drivers
- Programmable Break-Before-Make Timing (MAX5064)
- Up to 1MHz Combined Switching Frequency while Driving 100nC Gate Charge (MAX5064)
- Available in CMOS (VDD / 2) or TTL Logic-Level Inputs with Hysteresis
- Up to 15V Logic Inputs Independent of Input Voltage
- Low 2.5pF Input Capacitance
- Instant Turn-Off of Drivers During Fault or PWM Start-Stop Synchronization (MAX5064)
- Low 200μA Supply Current
- Versions Available With Combination of Noninverting and Inverting Drivers (MAX5062B/D and MAX5063B/D)
- Available in 8-Pin SO, Thermally Enhanced SO, and 12-Pin Thin QFN Packages
Applications
AI Translation
- Telecom Half-Bridge Power Supplies
- Two-Switch Forward Converters
- Full-Bridge Converters
- Active-Clamp Forward Converters
- Power-Supply Modules
- Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



