MAXIM MAX15054AUT+T
| Manufacturer | |
| MPN | MAX15054AUT+T |
| LCSC Part # | C2677203 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2.5A 4.6V~5.5V 2.5A SOT-23-6 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Rise Time | 18ns | |
| Fall Time | 16ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 2.5A | |
| Load Type | MOSFET | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.6V~5.5V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 2.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX15054 n-channel MOSFET driver controls an external high-side MOSFET in high-voltage, high-current applications. This driver operates with a supply voltage of 4.6V to 5.5V, and consumes only 300μA.
Features
AI Translation
- High-side, n-channel MOSFET driver for high-voltage applications capable of switching at high frequencies
- Controlled by a CMOS logic-level signal referenced to ground
- Very short (12ns, typ) propagation delay from input to output
- High-voltage operation and high source/sink-current capability
- Well suited to complement other Maxim LED driver products
- Available in the industry-standard 6-pin SOT23 package
- Operates over the -40°C to +125°C automotive temperature range
- Input Voltage on High-Side n-Channel MOSFET Up to 60V, Up to 13.5V Logic Input Independent of Supply Voltage
- 2A Peak Source and Sink Current
- 12ns Propagation Delay
- Rise and Fall Times of 6ns while Driving 1000pF Capacitance
- Low Input Capacitance
- Low-Side and High-Side Undervoltage Protection
- Allows Buck-Boost Topology Referred to Ground for LED Drivers and DC-DC Converters
- Allows Buck-Boost Topology for Multistring LED Drivers
- 6-Pin SOT23 Package
Applications
AI Translation
- HB LED Drivers for Single and Multiple Strings
- LED Backlight Drivers
- High-Side Driver for DC-DC Converters (Buck, Buck-Boost, Half-Bridge, Full-Bridge)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6103 | $ 0.61 |
| 10+ | $ 0.4895 | $ 4.90 |
| 30+ | $ 0.4291 | $ 12.87 |
| 100+ | $ 0.3687 | $ 36.87 |
| 500+ | $ 0.3331 | $ 166.55 |
| 1,000+ | $ 0.3145 | $ 314.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Rise Time | 18ns | |
| Fall Time | 16ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 2.5A | |
| Load Type | MOSFET | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.6V~5.5V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 2.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX15054 n-channel MOSFET driver controls an external high-side MOSFET in high-voltage, high-current applications. This driver operates with a supply voltage of 4.6V to 5.5V, and consumes only 300μA.
Features
AI Translation
- High-side, n-channel MOSFET driver for high-voltage applications capable of switching at high frequencies
- Controlled by a CMOS logic-level signal referenced to ground
- Very short (12ns, typ) propagation delay from input to output
- High-voltage operation and high source/sink-current capability
- Well suited to complement other Maxim LED driver products
- Available in the industry-standard 6-pin SOT23 package
- Operates over the -40°C to +125°C automotive temperature range
- Input Voltage on High-Side n-Channel MOSFET Up to 60V, Up to 13.5V Logic Input Independent of Supply Voltage
- 2A Peak Source and Sink Current
- 12ns Propagation Delay
- Rise and Fall Times of 6ns while Driving 1000pF Capacitance
- Low Input Capacitance
- Low-Side and High-Side Undervoltage Protection
- Allows Buck-Boost Topology Referred to Ground for LED Drivers and DC-DC Converters
- Allows Buck-Boost Topology for Multistring LED Drivers
- 6-Pin SOT23 Package
Applications
AI Translation
- HB LED Drivers for Single and Multiple Strings
- LED Backlight Drivers
- High-Side Driver for DC-DC Converters (Buck, Buck-Boost, Half-Bridge, Full-Bridge)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



