TI LM5134ASDX/NOPB
| Manufacturer | |
| Mfr. Part # | LM5134ASDX/NOPB |
| LCSC Part # | C2677162 |
| Package | WSON-6-EP(3x3) |
| Customer # | |
| Description | 4.5A 4V~12.6V WSON-6-EP(3x3) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | WSON-6-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3148 | $ 2.31 |
200+ | $ 0.8958 | $ 179.16 |
500+ | $ 0.8657 | $ 432.85 |
1,000+ | $ 0.8499 | $ 849.90 |
Standard Packaging 4500/Full
Reel | ||