TI UCC37325DR
| Manufacturer | |
| MPN | UCC37325DR |
| LCSC Part # | C2677148 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-speed dual MOSFET driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Rise Time | 20ns | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 35ns | |
| Fall Time | 15ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~15V | |
| Operating Temperature | 0℃~+70℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2732x and UCC3732x series of high-speed dual MOSFET drivers offer a 4A peak sourcing current and a 4A peak sinking current to provide the highly efficient MOSFET drive most needed in the Miller plateau region. The unique parallel combination of bipolar and MOSFET hybrid output stages enables efficient sourcing and sinking currents at low supply voltages. Combinations of three standard logic options are provided - dual inverting, dual non-inverting, and one inverting and one non-inverting. The input thresholds are based on TTL and CMOS, independent of the supply voltage, and feature wide input hysteresis that provides excellent noise immunity. The UCC2732x and UCC3732x series are available in standard SOIC - 8 (D) or PDIP - 8 (P) packages, as well as a thermally enhanced 8-pin PowerPAD MSOP package (DGN), which significantly reduces thermal resistance to improve long-term reliability.
Features
- Bi-CMOS output architecture delivers ±4A drive current in the Miller plateau region
- Constant-current parallel output for higher drive current, even at low supply voltages
- Available in MSOP-PowerPAD package
- TTL/CMOS input independent of supply voltage
- Industry-standard pinout
Applications
- Switching power supply
- DC/DC converter
- Photovoltaic inverter
- Motor control
- UPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9133 | $ 0.91 |
| 10+ | $ 0.7296 | $ 7.30 |
| 30+ | $ 0.637 | $ 19.11 |
| 100+ | $ 0.546 | $ 54.60 |
| 500+ | $ 0.4908 | $ 245.40 |
| 1,000+ | $ 0.4631 | $ 463.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Rise Time | 20ns | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 35ns | |
| Fall Time | 15ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~15V | |
| Operating Temperature | 0℃~+70℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2732x and UCC3732x series of high-speed dual MOSFET drivers offer a 4A peak sourcing current and a 4A peak sinking current to provide the highly efficient MOSFET drive most needed in the Miller plateau region. The unique parallel combination of bipolar and MOSFET hybrid output stages enables efficient sourcing and sinking currents at low supply voltages. Combinations of three standard logic options are provided - dual inverting, dual non-inverting, and one inverting and one non-inverting. The input thresholds are based on TTL and CMOS, independent of the supply voltage, and feature wide input hysteresis that provides excellent noise immunity. The UCC2732x and UCC3732x series are available in standard SOIC - 8 (D) or PDIP - 8 (P) packages, as well as a thermally enhanced 8-pin PowerPAD MSOP package (DGN), which significantly reduces thermal resistance to improve long-term reliability.
Features
- Bi-CMOS output architecture delivers ±4A drive current in the Miller plateau region
- Constant-current parallel output for higher drive current, even at low supply voltages
- Available in MSOP-PowerPAD package
- TTL/CMOS input independent of supply voltage
- Industry-standard pinout
Applications
- Switching power supply
- DC/DC converter
- Photovoltaic inverter
- Motor control
- UPS
C2677148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



