LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L9857-TR-LF product image
Images for reference only

ST L9857-TR-LF

Manufacturer
MPN
L9857-TR-LF
LCSC Part #
C2677113
Packaging
SO-8
Customer #
Key Attributes
10V~18V 500mA 500mA SO-8 Gate Drivers
DatasheetST L9857-TR-LF
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1218$ 1.12
200+$ 0.4352$ 87.04
500+$ 0.4197$ 209.85
1,000+$ 0.412$ 412.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerST
PackagingSO-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply10V~18V
Driven ConfigurationHigh Side
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)500mA
Rise Time100ns
Fall Time100ns
FeaturesEnable shutdown
Current - Output High(IOH)500mA
Load TypeMOSFET

Introduction

AI Translation

A high-voltage device fabricated using BCD "off-line" technology, capable of driving N-channel power MOS transistors. The upper (floating) section operates on voltage rails up to 450 V. Logic inputs are CMOS/TTL compatible for easy interfacing with control devices.

Features

AI Translation
  • High-voltage rail up to 450 V
  • dV/dt immunity ±50 V/nsec over full temperature range
  • Drive current capability: 500 mA source, 500 mA sink
  • Switching time 100 ns rise/fall with 2.5 nF load
  • CMOS/TTL Schmitt trigger input with hysteresis and pull-down
  • Undervoltage lockout
  • VCC clamp
  • Non-inverting input
  • Reset circuit
  • SO8 package

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1EDB8275FXUMA1InfineonSOIC-8227$ 2.0092
L9857-TRSTSO-80$ 1.1218
L9857-LFSTSOIC-80$ 1.1218