LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5134BMF/NOPB product image
  • LM5134BMF/NOPB thumbnail 1
  • LM5134BMF/NOPB thumbnail 2
  • LM5134BMF/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5134BMF/NOPBRoHS

Manufacturer
MPN
LM5134BMF/NOPB
LCSC Part #
C2677086
Packaging
SOT-23-6
Customer #
Key Attributes
Single-channel low-side gate driver with PILOT output
Datasheetpdf iconTI LM5134BMF/NOPB
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1396$ 2.14
10+$ 2.088$ 20.88
30+$ 2.0525$ 61.58
100+$ 2.0187$ 201.87
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOT-23-6
Input Logic Level - Low800mV
Low Level Delay Time40ns
High Level Delay Time12ns
Quiescent Current800uA
Input Logic Level - High2.4V
Voltage - Supply4V~12.6V
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output Low(IOL)7.6A
Rise Time3ns
Fall Time2ns
FeaturesUnder Voltage Protection;Enable shutdown;Interleaved conduction protection
Current - Output High(IOH)4.5A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

LM5134 is a high-speed single-channel low-side driver with 7.6A/4.5A peak sink/source current drive capability. The LM5134 features both inverting and non-inverting inputs, providing greater flexibility for user control of FETs. The LM5134 has one main output (OUT) and one additional gate drive output (PILOT). The PILOT pin logic is complementary to the OUT pin and can be used to drive a smaller MOSFET located near the main power FET. This configuration minimizes the turn-off loop and further reduces parasitic inductance. This is particularly useful for driving high-speed FETs or multiple parallel FETs. The LM5134 is available in a 6-pin SOT-23 package and a 6-pin WSON package with an exposed pad, the latter of which helps improve thermal dissipation.

Features

AI Translation
  • Main output: 7.6A/4.5A peak sink/source current drive capability
  • PILOT output: 820mA/660mA peak sink/source current drive capability
  • 4V to 12.6V single supply
  • Delay time matching between inverting and non-inverting inputs
  • TTL/CMOS logic input
  • Logic input up to 14V (independent of VDD voltage)
  • Junction temperature range: -40°C to 125°C

Applications

AI Translation
  • Motor drivers
  • Solid-state power controllers
  • Power factor correction converters