LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC27200ADRMR product image
Images for reference only

TI UCC27200ADRMRRoHS

Manufacturer
MPN
UCC27200ADRMR
LCSC Part #
C2677000
Packaging
VSON-8-EP(4x4)
Customer #
Key Attributes
High-frequency high-side and low-side drivers for boosting 120V with a peak current of 3A
Datasheetpdf iconTI UCC27200ADRMR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4943$ 2.49
10+$ 2.2034$ 22.03
30+$ 1.9987$ 59.96
100+$ 1.8118$ 181.18
500+$ 1.7257$ 862.85
1,000+$ 1.6916$ 1691.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingVSON-8-EP(4x4)
Input Logic Level - Low3V~5.4V
Low Level Delay Time-
High Level Delay Time-
Quiescent Current400uA
Input Logic Level - High5.8V~8V
Operating Temperature-40℃~+140℃
Voltage - Supply8V~17V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)3A
Rise Time8ns
Fall Time7ns
FeaturesUnder Voltage Protection;Built-in bootstrap diode
Current - Output High(IOH)3A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UCC2720xA series of high-frequency N-channel MOSFET drivers consists of a 120V bootstrap diode and high-side/low-side drivers. The high-side/low-side drivers are equipped with independent inputs to maximize control flexibility. This enables N-channel MOSFET control in half-bridge converters, full-bridge converters, double-switch forward converters, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled, and a 1ns delay matching is achieved between their turn-on and turn-off. The UCC2720xA features an enhanced ESD input structure, and its HS pin can withstand a maximum voltage of -18V, which improves its performance in noisy power supply environments. Since a bootstrap diode is integrated on the chip, there is no need for an external discrete diode. Undervoltage lockout functions are provided for the high-side and low-side drivers. If the drive voltage is lower than the specified threshold, the output is forced low. The UCC27200A is available in two versions. The UCC27200A has a high immunity CMOS input threshold, while the UCC27201A has a threshold compatible with transistor-transistor logic (TTL). Both devices are available in five packages: 8-pin SOIC (D), PowerPad SOIC-8 (DDA), SON-8 (DRM), 9-pin SON-9 (DRC), and 10-pin SON-10 (DPR).

Features

AI Translation
  • Drives two N-channel MOSFETs in high-side and low-side configuration
  • HS pin negative voltage handling capability: -18V
  • Maximum bootstrap voltage: 120V
  • Maximum VDD voltage: 20V
  • On-chip bootstrap diode: 0.65V VF, 0.6Ω RD
  • Operating frequency above 1MHz
  • 20ns propagation delay
  • 3A sink, 3A source output current
  • 8ns rise / 7ns fall time (with 1000pF load)
  • 1ns delay matching
  • UVLO for high-side and low-side drivers
  • Available in 8-pin SOIC (D), PowerPAD SOIC-8 (DDA), SON-8 (DRM), SON-9 (DRC), and SON-10 (DPR) packages
  • Rated temperature range: -40°C to 140°C

Applications

AI Translation
  • Power supplies for telecom, datacom, and commercial applications
  • Half-bridge and full-bridge converters
  • Isolated bus architectures
  • Two-switch forward converters
  • Active clamp forward converters
  • High-voltage synchronous buck converters
  • Class D audio amplifiers