TI LM5134AMF/NOPB
| Manufacturer | |
| MPN | LM5134AMF/NOPB |
| LCSC Part # | C2676977 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-channel low-side gate driver with PILOT output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 12ns | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~12.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 7.6A | |
| Rise Time | 3ns | |
| Fall Time | 2ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM5134 is a high-speed single-channel low-side driver with 7.6A/4.5A peak sink/source current drive capability. The LM5134 features both inverting and non-inverting inputs, providing greater flexibility for user control of FETs. The LM5134 has one main output (OUT) and one additional gate drive output (PILOT). The PILOT pin logic is complementary to the OUT pin and can be used to drive a smaller MOSFET located near the main power FET. This configuration minimizes the turn-off loop and further reduces parasitic inductance. This is particularly useful for driving high-speed FETs or multiple parallel FETs. The LM5134 is available in a 6-pin SOT-23 package and a 6-pin WSON package with an exposed pad, the latter of which helps improve thermal dissipation.
Features
- Main output: 7.6A/4.5A peak sink/source current drive capability
- PILOT output: 820mA/660mA peak sink/source current drive capability
- 4V to 12.6V single supply
- Delay time matching between inverting and non-inverting inputs
- TTL/CMOS logic input
- Logic input up to 14V (independent of VDD voltage)
- Junction temperature range: -40°C to 125°C
Applications
- Motor drivers
- Solid-state power controllers
- Power factor correction converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9066 | $ 1.91 |
| 10+ | $ 1.6178 | $ 16.18 |
| 30+ | $ 1.4375 | $ 43.13 |
| 100+ | $ 1.2525 | $ 125.25 |
| 500+ | $ 1.1695 | $ 584.75 |
| 1,000+ | $ 1.1328 | $ 1132.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 12ns | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~12.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 7.6A | |
| Rise Time | 3ns | |
| Fall Time | 2ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM5134 is a high-speed single-channel low-side driver with 7.6A/4.5A peak sink/source current drive capability. The LM5134 features both inverting and non-inverting inputs, providing greater flexibility for user control of FETs. The LM5134 has one main output (OUT) and one additional gate drive output (PILOT). The PILOT pin logic is complementary to the OUT pin and can be used to drive a smaller MOSFET located near the main power FET. This configuration minimizes the turn-off loop and further reduces parasitic inductance. This is particularly useful for driving high-speed FETs or multiple parallel FETs. The LM5134 is available in a 6-pin SOT-23 package and a 6-pin WSON package with an exposed pad, the latter of which helps improve thermal dissipation.
Features
- Main output: 7.6A/4.5A peak sink/source current drive capability
- PILOT output: 820mA/660mA peak sink/source current drive capability
- 4V to 12.6V single supply
- Delay time matching between inverting and non-inverting inputs
- TTL/CMOS logic input
- Logic input up to 14V (independent of VDD voltage)
- Junction temperature range: -40°C to 125°C
Applications
- Motor drivers
- Solid-state power controllers
- Power factor correction converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

