LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
48% OFF
DIODES DGD0507AFN-7 product image
  • DGD0507AFN-7 thumbnail 1
  • DGD0507AFN-7 thumbnail 2
  • DGD0507AFN-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DGD0507AFN-7RoHS

Manufacturer
MPN
DGD0507AFN-7
LCSC Part #
C2676972
Packaging
DFN3030-10-EP
Customer #
Key Attributes
DGD0507A 50V Floating High-side Driver Drives Two N-channel MOSFETs in a Half-bridge Configuration
Datasheetpdf iconDIODES DGD0507AFN-7
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9175$ 0.4771$ 0.48
10+$ 0.8973$ 0.4666$ 4.67
30+$ 0.8834$ 0.4594$ 13.78
100+$ 0.871$ 0.4530$ 45.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerDIODES
PackagingDFN3030-10-EP
Input Logic Level - Low-
Low Level Delay Time20ns
High Level Delay Time23ns
Quiescent Current130uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply8V~14V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)2A
Rise Time16ns
Fall Time18ns
FeaturesUnder Voltage Protection;Interleaved conduction protection;Built-in bootstrap diode
Current - Output High(IOH)1.5A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • The DGD0507A is a high-frequency gate driver capable of driving N-channel MOSFETs. The floating high-side driver is rated up to 50V.
  • The DGD0507A logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs.
  • UVLO for high-side and low-side will protect a MOSFET with loss of supply.
  • To protect MOSFETs, cross conduction prevention logic prevents the HO and LO outputs from being on at the same time.
  • 50V Floating High-side Driver Drives Two N-channel MOSFETs in a Half-bridge Configuration
  • 1.5A Source / 2.0A Sink Output Current Capability
  • Internal Bootstrap Diode Included
  • Undervoltage Lockout for High-Side and Low-Side Drivers
  • Delay Matching a Typical of 5ns
  • Propagation Delay Typical of 20ns
  • Logic Input (HIN, LIN and EN) 3.3V Capability
  • Ultra Low Standby Currents (<1μA)
  • Extended Temperature Range: -40°C to +125°C
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
  • Fast and well-matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design, using smaller associated components.
  • To minimize space an internal bootstrap diode is included.
  • The DGD0507A is offered in the W-DFN3030-10 (Type TH) package and operates over an extended -40°C to +125°C temperature range.

Applications

AI Translation
  • DC-DC Converters
  • Motor Controls
  • Battery Powered Hand Tools
  • eCig Devices
  • Class D Power Amplifiers