LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH1226RTWR product image
  • LMH1226RTWR thumbnail 1
  • LMH1226RTWR thumbnail 2
  • LMH1226RTWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LMH1226RTWRRoHS

Manufacturer
MPN
LMH1226RTWR
LCSC Part #
C2676882
Packaging
HWQFN-24-EP(4x4)
Customer #
Key Attributes
11.88Gbps Repeater/Retimer HWQFN-24-EP(4x4) Video Processing RoHS
Datasheetpdf iconTI LMH1226RTWR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingHWQFN-24-EP(4x4)
Data Rate11.88Gbps
InterfaceSPI;SMBus
Voltage - Supply1.71V~1.89V;2.375V~2.625V
FeaturesLink equalization and compensation;Jitter and bit error tolerance
Operating Temperature-40℃~+85℃
TypeRepeater/Retimer

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMH1226 is a low-power, dual-output 12G UHD clock recovery device. It supports SMPTE video rates up to 11.88Gbps and 10GbE IP-based video transport, enabling 4K/8K UHD applications through to RTN. The adaptive cable trace equalizer on IN1 is SFF-8431 compatible and supports both SMPTE and 10GbE data rates. The clock recovery device attenuates high-frequency jitter and delivers excellent signal integrity. Its high input jitter tolerance improves timing margin. The device integrates an on-chip loop filter and operates without a precision input reference clock. A non-intrusive eye monitor supports real-time serial data measurement, simplifying system debug and accelerating board bring-up. With an integrated 1:2 fanout, the device provides flexible multi-output video signal distribution. The output driver offers programmable de-emphasis to compensate for board trace losses at the output. The LMH1226 has a typical power consumption of 214mW, which further reduces to 16mW in the absence of an input signal. The LMH1226 is pin-compatible with the LMH1219, a 12G UHD cable equalizer with integrated clock recovery.

Features

AI Translation
  • Supports ST-2082-1 (12G), ST-2081-1 (6G), ST-424 (3G), ST-292 (HD), and ST-259 (SD)
  • Supports SFF8431 (SFP+) for SMPTE 2022-5/6
  • Compatible with DVB-ASI and AES10 (MADI)
  • Reference-free clock recovery locks to SMPTE and 10GbE rates: 11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps or sub-rates divided by 1.001, 270Mbps, and 10.3125Gbps
  • Reference-free, fast lock acquisition
  • Adaptive cable equalizer on Input 1 (IN1)
  • Low power consumption: 214mW (typical)
  • Power-saving mode: 16mW
  • Integrated 1:2 fanout output with de-emphasis
  • On-chip loop filter and eye monitor
  • Powered by 2.5V single supply or on-chip 1.8V regulator
  • Configurable via control pins, SPI, or SMBus interface
  • 4mm×4mm 24-pin QFN package
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • SMPTE-compatible Serial Digital Interface (SDI)
  • UHDTV/4K/8K/HDTV/SDTV video broadcast routers, switches, and monitors
  • Digital video processing and editing 10GbE - SDI media gateways
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 49.2155$ 49.22
30+$ 46.802$ 1404.06
Standard Packaging3000/Full Reel
Better price for more quantity?
$