LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G34DBVRG4 product image
Images for reference only

TI SN74LVC2G34DBVRG4RoHS

Manufacturer
MPN
SN74LVC2G34DBVRG4
LCSC Part #
C2676792
Packaging
SOT-23-6
Customer #
Key Attributes
1.65V~5.5V 1 2 10uA SOT-23-6 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74LVC2G34DBVRG4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-6
Input type-
Voltage - Supply1.65V~5.5V
Output TypePush-pull
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel Type-
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2G34 device is a dual buffer gate designed for 1.65-V to 5.5 V CC operation. The SN74LVC2G34 device performs the Boolean function Y = A in positive logic. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the NanoFree Package
  • Supports 5.5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Maximum tpd of 4.1 ns at 3.3 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • |off Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Maximum of 5.5 V Down to the VCC Level
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22: 2000-V Human Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Audio Docks: Portable
  • Blu-ray Player and Home Theaters
  • DVD Recorders and Players
  • Embedded PCs
  • MP3 Players and Recorders (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server
  • AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid-State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics: Servers
  • Wireless Headsets, Keyboards, and Mice