LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRT59L91IDTR-F product image
Images for reference only

MaxLinear XRT59L91IDTR-FRoHS

Manufacturer
MPN
XRT59L91IDTR-F
LCSC Part #
C2676757
Packaging
SOIC-16-7.8mm
Customer #
Key Attributes
SOIC-16-7.8mm Telecom RoHS
Datasheetpdf iconMaxLinear XRT59L91IDTR-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4706$ 2.47
10+$ 2.095$ 20.95
30+$ 1.861$ 55.83
100+$ 1.6194$ 161.94
500+$ 1.5116$ 755.80
1,500+$ 1.4639$ 2195.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerMaxLinear
PackagingSOIC-16-7.8mm
FeaturesJitter cleaning;Link status monitoring

Introduction

AI Translation

The XRT59L91 is an optimized single-chip analog E1 line interface unit (LIU) fabricated using low power, 3.3V CMOS technology. The LIU IC consists of both a Transmitter and a Receiver function. The Transmitter accepts a TTL or CMOS level signal from the Terminal Equipment; and outputs this data to the line via bipolar pulses that are compliant to the ITU-T G.703 pulse template for E1. The Receiver accepts an attenuated bipolar line signal (from the remote terminal equipment) and outputs this data to the (near-end) terminal equipment via CMOS level signals. The receiver input can be transformer or capacitively coupled to the line. The receiver input is transformer coupled to the line, using the 2:1 step-down transformer. The transmitter is coupled to the line using a 1:2 step-up transformer. This same configuration is applicable for both balanced (120Ω) and unbalanced (75Ω) interfaces. The XRT59L91 device is a single channel E1 transceiver that provides an electrical interface for 2.048Mbps applications. XRT59L91 includes a receive circuit that converts an ITU-T G.703 compliant bipolar signal into a TTL compatible logic levels. Each receiver also includes an LOS (Loss of Signal) detection circuit. Similarly, in the Transmit Direction, the Transmitter converts TTL compatible logic levels into a G.703 compatible bipolar signal. The Transmitter may be operated in either a “Clocked” or “Clockless” Mode.

Features

AI Translation
  • Complete E1 (CEPT) line interface unit (Transmitter and Receiver)
  • Generates transmit output pulses that are compliant with the ITU-T G.703 Pulse Template for 2.048Mbps (E1) rates
  • On-Chip Pulse Shaping for both 75Ω and 120Ω Line Drivers
  • Receiver can either be transformer or capacitively-coupled to the line
  • Detects and Clears LOS (Loss of Signal) per ITU-T G.775
  • Compliant with the ITU-T G.823 Jitter Tolerance Requirements
  • Compliant with the ITU-T G.703 EOS Overvoltage protection requirements
  • Supports both Local- and Remote-Loop back Operations
  • Logic Inputs accept either 3.3V or 5.0V levels
  • Operates over the Industrial Temperature Range
  • Ultra Low Power Dissipation
  • +3.3V Supply Operation

Applications

AI Translation
  • PDH Multiplexers
  • SDH Multiplexers
  • Digital Cross-Connect Systems
  • DECT (Digital European Cordless Telephone) Base Stations
  • CSU/DSU Equipment
  • Test Equipment