TI 74AHCT16244DGGRE4
| Manufacturer | |
| MPN | 74AHCT16244DGGRE4 |
| LCSC Part # | C2676614 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.5V~5.5V 16 1 11.5ns@5V,50pF TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI 74AHCT16244DGGRE4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Input type | TTL-compatible CMOS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Function | Output enable;Level shifting;Edge rate controllable | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 11.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Input type | TTL-compatible CMOS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Level shifting;Edge rate controllable | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 11.5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Telecom Infrastructure
- Wireless Infrastructure
- Electronic Points of Sale
- Health and Fitness
- Printers and Other Peripherals
- Motor Drives
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Input type | TTL-compatible CMOS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA | |
| Function | Output enable;Level shifting;Edge rate controllable | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 11.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Input type | TTL-compatible CMOS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Level shifting;Edge rate controllable | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 11.5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Telecom Infrastructure
- Wireless Infrastructure
- Electronic Points of Sale
- Health and Fitness
- Printers and Other Peripherals
- Motor Drives
C2676614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

