TOSHIBA TC7SET34FU,LJ(CT
| Manufacturer | |
| MPN | TC7SET34FU,LJ(CT |
| LCSC Part # | C2676122 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | TC7SET | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 5ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125°C
- High speed operation: tpd = 5.0 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
- Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 °C)
- Compatible with TTL outputs: VIL = 0.8 V (max), VIH = 2.0 V (min)
- 5.5 V tolerant inputs
In-Stock: 280
280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1014 | $ 0.51 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.0685 | $ 10.28 |
| 500+ | $ 0.0603 | $ 30.15 |
| 3,000+ | $ 0.0537 | $ 161.10 |
| 6,000+ | $ 0.0504 | $ 302.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | TC7SET | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 5ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125°C
- High speed operation: tpd = 5.0 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
- Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 °C)
- Compatible with TTL outputs: VIL = 0.8 V (max), VIH = 2.0 V (min)
- 5.5 V tolerant inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



