LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CLVC1G125IDCKREP product image
  • CLVC1G125IDCKREP thumbnail 1
  • CLVC1G125IDCKREP thumbnail 2
  • CLVC1G125IDCKREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CLVC1G125IDCKREPRoHS

Manufacturer
MPN
CLVC1G125IDCKREP
LCSC Part #
C2676114
Packaging
SC-70-5
Customer #
Key Attributes
Single-bus buffer gate with three-state output
Datasheetpdf iconTI CLVC1G125IDCKREP
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5701$ 2.57
10+$ 2.1944$ 21.94
30+$ 1.959$ 58.77
100+$ 1.7188$ 171.88
500+$ 1.6091$ 804.55
1,000+$ 1.5624$ 1562.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSC-70-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Propagation Delay3.7ns@3.3V,15pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This bus buffer gate is designed for 1.65-V to 5.5-V CC operation. The SN74LVC1G125 is a single line driver with a 3-state output. The output is disabled when the output-enable (OE(overline)) input is high. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Controlled Baseline
  • One Assembly/Test Site, One Fabrication Site
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-µA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)