TI SN74ALVTH16244DLR
| Manufacturer | |
| MPN | SN74ALVTH16244DLR |
| LCSC Part # | C2676104 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 4 4 1ns@3.3V,50pF SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74ALVTH16244DLR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 2.3V~2.7V;3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ALVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Bus hold | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 2.3V~2.7V;3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 32mA | |
| Series | 74ALVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Bus hold | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3.3V,50pF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9831 | $ 4.98 |
| 200+ | $ 1.9296 | $ 385.92 |
| 500+ | $ 1.8614 | $ 930.70 |
| 1,000+ | $ 1.8281 | $ 1828.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 2.3V~2.7V;3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ALVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Bus hold | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 2.3V~2.7V;3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 32mA | |
| Series | 74ALVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Bus hold | |
| Number of Elements | 4 | |
| Propagation Delay | 1ns@3.3V,50pF |
Help & FeedbackShow similar products (0) >
C2676104 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74ALVTH16244DL | TI | SSOP-48-300mil | 0 | $ 2.4449 |

