LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV541ADBR product image
  • SN74LV541ADBR thumbnail 1
  • SN74LV541ADBR thumbnail 2
  • SN74LV541ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV541ADBRRoHS

Manufacturer
MPN
SN74LV541ADBR
LCSC Part #
C2676078
Packaging
SSOP-20-208mil
Customer #
Key Attributes
Octal buffers/drivers with three-state outputs
Datasheetpdf iconTI SN74LV541ADBR
In-Stock: 212
212 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7249$ 0.72
10+$ 0.6243$ 6.24
30+$ 0.553$ 16.59
100+$ 0.493$ 49.30
500+$ 0.4752$ 237.60
1,000+$ 0.4638$ 463.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20-208mil
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)16mA
Series74LV
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)16mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay7ns@5V,50pF
Quiescent Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74LV541A is an octal buffer/driver operating from 2V to 5.5V VCC.

Features

AI Translation
  • 2V to 5.5V VCC operation
  • tpd maximum 6ns at 5V
  • VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
  • Mixed-mode voltage operation on all ports
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22 — 3000V Human Body Model, 2000V Charged Device Model

Applications

AI Translation
  • Smart grid
  • Television
  • Set-top box
  • Audio
  • Server
  • Surveillance camera
  • Network switch
  • Infotainment system