LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HCT244M96 product image
  • CD74HCT244M96 thumbnail 1
  • CD74HCT244M96 thumbnail 2
  • CD74HCT244M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HCT244M96RoHS

Manufacturer
MPN
CD74HCT244M96
LCSC Part #
C2676066
Packaging
SOIC-20-300mil
Customer #
Key Attributes
High-speed CMOS logic octal buffer/line driver with three-state outputs
Datasheetpdf iconTI CD74HCT244M96
In-Stock: 202
202 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5615$ 0.56
10+$ 0.5485$ 5.49
30+$ 0.5388$ 16.16
100+$ 0.5307$ 53.07
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
Input typeTTL-compatible CMOS
Current - Output High(IOH)6mA
SeriesCD4HCT
Voltage - Supply4.5V~5.5V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay10ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 'HC240 and 'HCT240 are inverting tri-state buffers with two active-low output enable terminals. The CD74HC241, 'HCT241, 'HC244, and 'HCT244 are all non-inverting tri-state buffers. The only difference is that the 241 has one active-high and one active-low output enable terminal, while the 244 has two active-low output enable terminals. All three types have the same pin configuration.

Features

AI Translation
  • HC/HCT240 inverting, HC/HCT241 non-inverting, HC/HCT244 non-inverting
  • Typical propagation delay of HC240: 8ns at VCC = 5V, CL = 15pF, TA = 25°C
  • 3-state output buffered inputs
  • High-current bus driver outputs
  • Fan-out (over temperature range):
    • Standard outputs: 10 LSTTL loads
    • Bus driver outputs: 15 LSTTL loads
  • Wide operating temperature range: -55°C to 125°C
  • Balanced propagation delays and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC types:
    • Operating voltage: 2V to 6V
    • High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • HCT types:
    • Operating voltage: 4.5V to 5.5V
    • Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
    • CMOS input compatibility: II ≤ 1μA at VOL, VOH