LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP3G34DQER product image
  • SN74AUP3G34DQER thumbnail 1
  • SN74AUP3G34DQER thumbnail 2
  • SN74AUP3G34DQER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP3G34DQERRoHS

Manufacturer
MPN
SN74AUP3G34DQER
LCSC Part #
C2676062
Packaging
X2-SON-8(1x1.4)
Customer #
Key Attributes
LOW-POWER TRIPLE BUFFER GATE
Datasheetpdf iconTI SN74AUP3G34DQER
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2652$ 0.27
10+$ 0.2576$ 2.58
30+$ 0.253$ 7.59
100+$ 0.2484$ 24.84
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingX2-SON-8(1x1.4)
Input type-
Current - Output High(IOH)4mA
Series74AUP
Voltage - Supply0.8V~3.6V
Current - Output Low(IOL)4mA
Output TypePush-pull
Number of Bits per Element3
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Propagation Delay2.4ns@3.3V,5pF
Quiescent Current900nA

Introduction

AI Translation

The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP3G34 performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (ICC = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Ioff Supports Partial-Power-Down Mode Operation
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.3 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
  • 2000-V Human-Body Model (A114-B, Class II)
  • 1000-V Charged-Device Model (C101)