TI SN74AHCT367PWR
| Manufacturer | |
| MPN | SN74AHCT367PWR |
| LCSC Part # | C2676057 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Hex Buffer and Line Driver with 3-State Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 2 | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT367 device is designed specifically to improve both the performance and density of 3- state memory address drivers, clock drivers, and bus- oriented receivers and transmitters.
Features
AI Translation
- Inputs are TTL- Voltage Compatible
- True Outputs
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000- V Human- Body Model
- 200- V Machine Model
- 2000- V Charged- Device Model
Applications
AI Translation
- Telecom Infrastructure
- TVs
- Set Top Boxes
- Network Switches
- Wireless Infrastructure
- Electronic Points of Sale
In-Stock: 66
66 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3568 | $ 0.36 |
| 10+ | $ 0.3503 | $ 3.50 |
| 30+ | $ 0.3454 | $ 10.36 |
| 100+ | $ 0.3406 | $ 34.06 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 2 | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT367 device is designed specifically to improve both the performance and density of 3- state memory address drivers, clock drivers, and bus- oriented receivers and transmitters.
Features
AI Translation
- Inputs are TTL- Voltage Compatible
- True Outputs
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000- V Human- Body Model
- 200- V Machine Model
- 2000- V Charged- Device Model
Applications
AI Translation
- Telecom Infrastructure
- TVs
- Set Top Boxes
- Network Switches
- Wireless Infrastructure
- Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



