LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7SZ17FE,LJ(CT product image
  • TC7SZ17FE,LJ(CT thumbnail 1
  • TC7SZ17FE,LJ(CT thumbnail 2
  • TC7SZ17FE,LJ(CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC7SZ17FE,LJ(CT

Manufacturer
MPN
TC7SZ17FE,LJ(CT
LCSC Part #
C2676042
Packaging
SOT-553-5
Customer #
Key Attributes
CMOS Digital Integrated Circuits Schmitt Buffer
DatasheetTOSHIBA TC7SZ17FE,LJ(CT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,435
3,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1017$ 0.51
50+$ 0.0871$ 4.36
150+$ 0.0808$ 12.12
500+$ 0.073$ 36.50
2,500+$ 0.0696$ 174.00
4,000+$ 0.0675$ 270.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingSOT-553-5
FunctionPower-off isolation
Current - Output High(IOH)32mA
Input typeSchmitt trigger
Series-
Voltage - Supply1.65V~5.5V
Current - Output Low(IOL)32mA
Output Type-
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current2uA
Propagation Delay3.7ns@5V,50pF

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • High output current: ±24 mA (min) at VCC = 3.0 V
  • Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
  • Operation voltage range: VCC = 1.65 to 5.5 V
  • 5.5 V tolerant inputs
  • 5.5 V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3 V VCC

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NL17SZ17XV5T2GonsemiSimilarSOT-553-595$ 0.1055
TC7SZ34FE,LJ(CTTOSHIBASimilarSOT-553-5220$ 0.1919
SN74LVC1G34DRLRTISimilarSOT-553-5720$ 0.1932
SN74LVC1G17DRLRTISimilarSOT-553-51,227$ 0.399
SN74LVC1G125DRLRTISimilarSOT-5X3-5160$ 0.3783
View and Compare All Alternative Parts.