TI SN74ABT162827ADLR
| Manufacturer | |
| MPN | SN74ABT162827ADLR |
| LCSC Part # | C2675991 |
| Packaging | SSOP-56-300mil |
| Customer # | |
| Key Attributes | 20-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-56-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Series | ABT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 20 | |
| Propagation Delay | 2.8ns@5V,50pF | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-56-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Series | ABT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 20 | |
| Propagation Delay | 2.8ns@5V,50pF | |
| Quiescent Current | 2mA |
Introduction
The 'ABT162827A devices are noninverting 20-bit buffers composed of two 10-bit buffers with separate output-enable signals. For either 10-bit buffer, the two output-enable (1OE1 and 1OE2, or 2OE1 and 2OE2) inputs must both be low for the corresponding Y outputs to be active. If either output-enable input is high, the outputs of that 10-bit buffer are in the high-impedance state. The outputs, which are designed to source or sink up to 12 mA, include equivalent 25-Ω series resistors to reduce overshoot and undershoot. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict. To ensure the high-impedance state during power up or power down, OC shall be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Members of the Texas Instruments Widebus Family Output Ports Have Equivalent 25-Q Series Resistors, So No External Resistors Are Required
- High-lmpedance State During Power Up and Power Down
- Typical vOLP (Output Ground Bounce) < 1V at Vcc = 5V, TA = 25℃
- Distributed Vcc and GND Pins Minimize High-Speed Switching Noise
- Ioff and Power-Up 3-State Support Hot Insertion
- Flow-Through Architecture Optimizes PCB Layout
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- ESD Protection Exceeds JESD22 - 2000-V Human-Body Model (A114-A) - 200-V Machine Model (A115-A)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8125 | $ 5.81 |
| 10+ | $ 5.6715 | $ 56.72 |
| 30+ | $ 5.5765 | $ 167.30 |
| 100+ | $ 5.483 | $ 548.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-56-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Series | ABT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 20 | |
| Propagation Delay | 2.8ns@5V,50pF | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-56-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Series | ABT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 20 | |
| Propagation Delay | 2.8ns@5V,50pF | |
| Quiescent Current | 2mA |
Introduction
The 'ABT162827A devices are noninverting 20-bit buffers composed of two 10-bit buffers with separate output-enable signals. For either 10-bit buffer, the two output-enable (1OE1 and 1OE2, or 2OE1 and 2OE2) inputs must both be low for the corresponding Y outputs to be active. If either output-enable input is high, the outputs of that 10-bit buffer are in the high-impedance state. The outputs, which are designed to source or sink up to 12 mA, include equivalent 25-Ω series resistors to reduce overshoot and undershoot. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict. To ensure the high-impedance state during power up or power down, OC shall be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Members of the Texas Instruments Widebus Family Output Ports Have Equivalent 25-Q Series Resistors, So No External Resistors Are Required
- High-lmpedance State During Power Up and Power Down
- Typical vOLP (Output Ground Bounce) < 1V at Vcc = 5V, TA = 25℃
- Distributed Vcc and GND Pins Minimize High-Speed Switching Noise
- Ioff and Power-Up 3-State Support Hot Insertion
- Flow-Through Architecture Optimizes PCB Layout
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- ESD Protection Exceeds JESD22 - 2000-V Human-Body Model (A114-A) - 200-V Machine Model (A115-A)
C2675991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

