TI SN74AVC16244DGGR
| Manufacturer | |
| MPN | SN74AVC16244DGGR |
| LCSC Part # | C2675980 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 1.4V~3.6V 16 4 40uA 1.7ns@3.3V TSSOP-48-6.1mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Input type | - | |
| Voltage - Supply | 1.4V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 12mA | |
| Series | AVC | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 1.7ns@3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 71
71 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5727 | $ 5.57 |
| 10+ | $ 4.7915 | $ 47.92 |
| 30+ | $ 4.3163 | $ 129.49 |
| 100+ | $ 3.9175 | $ 391.75 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Input type | - | |
| Voltage - Supply | 1.4V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 12mA | |
| Series | AVC | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 1.7ns@3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



