TI SN74AC244MNSREP
| Manufacturer | |
| MPN | SN74AC244MNSREP |
| LCSC Part # | C2675973 |
| Packaging | SO-20-208mil |
| Customer # | |
| Key Attributes | OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 5ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This octal buffer and line driver is designed specifically to improve the performance and density of 3 - state memory address drivers, clock drivers, and bus - oriented receivers and transmitters. The SN74AC244 - EP device is organized as two 4 - bit buffers/drivers with separate output - enable (overline{OE}) inputs. When (overline{OE}) is low, the device passes noninverted data from the A inputs to the Y outputs. When (overline{OE}) is high, the outputs are in the high - impedance state. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Extended Temperature Performance of -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree
- 2-V to 6-V Vcc Operation
- Inputs Accept Voltages to 6 V
- Max propagation delay (tpd) of 7.5 ns at 5 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8116 | $ 2.81 |
| 10+ | $ 2.6649 | $ 26.65 |
| 30+ | $ 2.5769 | $ 77.31 |
| 100+ | $ 2.4872 | $ 248.72 |
| 500+ | $ 2.4465 | $ 1223.25 |
| 1,000+ | $ 2.4286 | $ 2428.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 5ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This octal buffer and line driver is designed specifically to improve the performance and density of 3 - state memory address drivers, clock drivers, and bus - oriented receivers and transmitters. The SN74AC244 - EP device is organized as two 4 - bit buffers/drivers with separate output - enable (overline{OE}) inputs. When (overline{OE}) is low, the device passes noninverted data from the A inputs to the Y outputs. When (overline{OE}) is high, the outputs are in the high - impedance state. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Extended Temperature Performance of -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree
- 2-V to 6-V Vcc Operation
- Inputs Accept Voltages to 6 V
- Max propagation delay (tpd) of 7.5 ns at 5 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

