ST 74LCX07YTTR
| Manufacturer | |
| MPN | 74LCX07YTTR |
| LCSC Part # | C2675957 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~3.6V 1 6 10uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 2V~3.6V | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation | |
| Number of Elements | 6 | |
| Quiescent Current | 10uA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive
- Industrial
- Computer
- Consumer
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6693 | $ 1.67 |
| 10+ | $ 1.4185 | $ 14.19 |
| 30+ | $ 1.2605 | $ 37.82 |
| 100+ | $ 1.0993 | $ 109.93 |
| 500+ | $ 1.026 | $ 513.00 |
| 1,000+ | $ 0.9951 | $ 995.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 2V~3.6V | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation | |
| Number of Elements | 6 | |
| Quiescent Current | 10uA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive
- Industrial
- Computer
- Consumer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

