TI SN74LVC2G07DSFR
| Manufacturer | |
| MPN | SN74LVC2G07DSFR |
| LCSC Part # | C2675953 |
| Packaging | X2-SON-6(1x1) |
| Customer # | |
| Key Attributes | Dual Buffer and Driver With Open-Drain Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-6(1x1) | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.7ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
-
Blu-ray Players and Home Theaters
-
DVD Recorders and Players
-
Desktops or Notebook PCs
-
Digital Video Cameras (DVC)
-
Embedded PCs
-
GPS: Personal Navigation Devices
-
Mobile Phones
-
Network Projector Front Ends
-
Portable Media Players
-
Solid State Drive (SSD): Enterprise
-
High-Definition (HDTV)
-
Tablet: Enterprise
-
Audio Dock: Portable
-
DLP Front Projection System
-
NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
-
This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Dual Open-Drain Buffer Configuration
- -24-mA Output Drive at 3.3 V
- Support Translation-Up and Down
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs and Open-Drain Outputs Accept Voltages Up to 5.5 V
- Max propagation delay (tpd) of 3.7 ns at 3.3 V
- Low Power Consumption, 10 μA Max ICC
- Typical output ground bounce voltage (VOLP) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
- Typical output high voltage undershoot (VOHV) > 2 V at VCC = 3.3 V, TA = 25 ℃
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- This dual buffer and driver is designed for 1.65-V to 5.5-V VCC operation. The output of the SN74LVC2G07 device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32 mA.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3591 | $ 1.80 |
| 50+ | $ 0.2923 | $ 14.62 |
| 150+ | $ 0.2597 | $ 38.96 |
| 500+ | $ 0.2306 | $ 115.30 |
| 2,500+ | $ 0.2227 | $ 556.75 |
| 5,000+ | $ 0.2179 | $ 1089.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-6(1x1) | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.7ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
-
Blu-ray Players and Home Theaters
-
DVD Recorders and Players
-
Desktops or Notebook PCs
-
Digital Video Cameras (DVC)
-
Embedded PCs
-
GPS: Personal Navigation Devices
-
Mobile Phones
-
Network Projector Front Ends
-
Portable Media Players
-
Solid State Drive (SSD): Enterprise
-
High-Definition (HDTV)
-
Tablet: Enterprise
-
Audio Dock: Portable
-
DLP Front Projection System
-
NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
-
This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Dual Open-Drain Buffer Configuration
- -24-mA Output Drive at 3.3 V
- Support Translation-Up and Down
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs and Open-Drain Outputs Accept Voltages Up to 5.5 V
- Max propagation delay (tpd) of 3.7 ns at 3.3 V
- Low Power Consumption, 10 μA Max ICC
- Typical output ground bounce voltage (VOLP) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
- Typical output high voltage undershoot (VOHV) > 2 V at VCC = 3.3 V, TA = 25 ℃
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- This dual buffer and driver is designed for 1.65-V to 5.5-V VCC operation. The output of the SN74LVC2G07 device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32 mA.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



