LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HCT126M96 product image
  • CD74HCT126M96 thumbnail 1
  • CD74HCT126M96 thumbnail 2
  • CD74HCT126M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HCT126M96RoHS

Manufacturer
MPN
CD74HCT126M96
LCSC Part #
C2675949
Packaging
SOIC-14
Customer #
Key Attributes
Quadruple Buffers with 3-State Outputs
Datasheetpdf iconTI CD74HCT126M96
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.319$ 0.32
10+$ 0.3125$ 3.13
30+$ 0.3077$ 9.23
100+$ 0.3028$ 30.28
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay24ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device contains four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • LSTTL input logic compatible
  • VIL(max) = 0.8 V, VIH(min) = 2 V
  • CMOS input logic compatible
  • lI ≤ 1 μA at VOL, VOH
  • Buffered inputs
  • 4.5 V to 5.5 V operation
  • Wide operating temperature range: -55℃ to +125℃
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

AI Translation

Enable digital signals