TI 74ACT16245DGGR
| Manufacturer | |
| Mfr. Part # | 74ACT16245DGGR |
| LCSC Part # | C2675948 |
| Package | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 16-BIT BUS TRANSCEIVERS WITH 3-STATE OUTPUTS |
| Description | 8 80uA 4.5V~5.5V 2 6.9ns@5V,50pF TSSOP-48-6.1mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-48-6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
109 
109
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9857 | $ 2.99 |
10+ | $ 2.5643 | $ 25.64 |
30+ | $ 2.3142 | $ 69.43 |
100+ | $ 2.061 | $ 206.10 |
500+ | $ 1.8433 | $ 921.65 |
1,000+ | $ 1.7908 | $ 1790.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$