LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP2G126DQER product image
Images for reference only

TI SN74AUP2G126DQERRoHS

Manufacturer
MPN
SN74AUP2G126DQER
LCSC Part #
C2675947
Packaging
X2-SON-8(1x1.4)
Customer #
Key Attributes
LOW-POWER DUAL BUS BUFFER GATE WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74AUP2G126DQER
In-Stock: 202
202 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3581$ 0.36
10+$ 0.35$ 3.50
30+$ 0.3451$ 10.35
100+$ 0.3386$ 33.86
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingX2-SON-8(1x1.4)
Input typeSchmitt trigger
Voltage - Supply0.8V~3.6V
Output TypeTri-State
Current - Output High(IOH)4mA
Series74AUP
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)4mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements2
Propagation Delay3ns@3.3V,5pF
Quiescent Current900nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static and dynamic power consumption across the entire V_CC range 0.8 V to 3.6 V resulting in an increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G126 is a dual bus driver/line driver with 3 - state outputs, designed for 0.8 V to 3.6 V V_CC operation. The outputs are disabled when the associated output - enable (OE) input is low. This device has the input - disable feature, which allows floating input signals. This device is fully specified for partial - power - down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static - Power Consumption (ICC = 0.9 μA Max)
  • Low Dynamic - Power Consumption (Cpd = 4 pF Typ at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typ)
  • Low Noise - Overshoot and Undershoot < 10% of VCC
  • Input - Disable Feature Allows Floating Input Conditions
  • Ioff Supports Partial - Power - Down Mode Operation
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
  • Wide Operating VCC Range of 0.8 V to 3.6 V
  • Optimized for 3.3 - V Operation
  • 3.6 - V I/O Tolerant to Support Mixed - Mode Signal Operation
  • tpd = ±9.9 ns Max at 3.3 V
  • Suitable for Point - to - Point Applications
  • Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD22
    • 2000 - V Human - Body Model (A114 - B, Class II)
    • 1000 - V Charged - Device Model (C101)