LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CY74FCT541ATQCT product image
Images for reference only

TI CY74FCT541ATQCTRoHS

Manufacturer
MPN
CY74FCT541ATQCT
LCSC Part #
C2675869
Packaging
SSOP-20-150mil
Customer #
Key Attributes
4.75V~5.25V 8 1 200uA SSOP-20-150mil Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI CY74FCT541ATQCT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20-150mil
Input type-
Voltage - Supply4.75V~5.25V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74FCT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Edge rate controllable
Number of Elements1
Quiescent Current200uA
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

clock drivers, and bus-oriented transmitters/receivers. These devices provide speed and drive capabilities equivalent to their fastest bipolar-logic counterparts, while reducing power dissipation. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices without external components.

These devices are fully specified for partial-power-down applications using I(0)f(overline). The I(0)f(overline) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Function, Pinout, and Drive Compatible With FCT and F Logic
  • Reduced V(0H) (Typically =3.3 V) Versions of Equivalent FCT Functions
  • Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
  • I(0)f(overline) Supports Partial-Power-Down Mode Operation
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
  • Matched Rise and Fall Times
  • Fully Compatible With TTL Input and Output Logic Levels
  • 3-State Outputs
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0346$ 1.03
10+$ 1.01$ 10.10
30+$ 0.9932$ 29.80
100+$ 0.9778$ 97.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$