TI SN74LVC2G17DRYR
| Manufacturer | |
| MPN | SN74LVC2G17DRYR |
| LCSC Part # | C2675856 |
| Packaging | SON-6(1x1.5) |
| Customer # | |
| Key Attributes | Dual Schmitt-Trigger Buffer |
| Description | Schmitt trigger 1.65V~5.5V 1 2 5.4ns@3.3V,50pF 10uA SON-6(1x1.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,800
4,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2969 | $ 1.48 |
50+ | $ 0.2362 | $ 11.81 |
150+ | $ 0.2066 | $ 30.99 |
500+ | $ 0.1802 | $ 90.10 |
2,500+ | $ 0.1729 | $ 432.25 |
5,000+ | $ 0.1685 | $ 842.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$